Overview of 135-3402-101 by Cinch Connectivity Solutions
The 135-3402-101 is a male, cable mount, crimp terminal MMCX connector that is designed with a right angle plug which is suitable for RF coaxial use. The connector is specifically designed to offer a reliable solution for coaxial cable types RG178 and RG196, with an impedance of 50 Ohm. This part features a characteristic impedance of 50 Ω and a voltage standing wave ratio (VSWR) of 1.25, ensuring minimal signal reflection. Additionally, the connector is made from durable beryllium copper with a crimped coaxial termination which allows for secure, permanent electrical connections.
Manufactured by Cinch Connectivity Solutions, this connector is RoHS compliant, ensuring adherence to European environmental standards regarding hazardous substances. Its compliance with REACH and its specification with an ECCN Code of EAR99 position it as a general-purpose connector that meets current regulatory demands. For specific applications, its Insertion Loss is impressively low at 0.2 dB at a frequency up to 1GHz, making it optimal for high-frequency applications.
Industry Applications for 135-3402-101
The part’s robust specifications and electrical characteristics allow it to be potentially useful in a variety of demanding environments and high-tech industries. Despite its versatile applicability, it is critical that engineering and design teams analyze and verify the actual suitability of the part for specific industry standards and application requirements, and these suggestions are conceptual and for illustrative purposes:
- Education and Research: In academic settings and research laboratories, equipment that measures or transmits RF signals could potentially utilize the 135-3402-101. Its low insertion loss and compatibility with high-frequency operations might make it suitable for devices used in wireless communication studies or radar research projects.
- Aerospace and Defense: In aerospace or defense equipment where communication gear needs to withstand assorted environmental challenges while providing reliable connections, this MMCX connector could potentially be incorporated into navigation or communication systems. Its durability and compliance with critical safety standards ensure it offers reliable performance.
- Robotics and Drones: Robotic and drone systems which require steady and reliable RF connections for control or data transmission could possibly benefit from using connectors like the 135-3402-101. In particular, its right angle design might offer advantages in compact spaces typically encountered in modern robotics designs.
Again, it is vital for professionals in these industries to conduct thorough validations based on specific use cases and compliance requirements.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions is a notable player in the development and manufacture of RF MCX/MMCX Connectors and other connector solutions. Their products, including the 135-3402-101, are distinguished by their adherence to industry standards and certifications which ensures suitability across a multitude of electronic applications. Cinch Connectivity Solutions emphasizes innovation and quality, ensuring each part delivers reliable performance and durability which is pivotal in sophisticated electronics deployments.
Where to Find 135-3402-101 by Cinch Connectivity Solutions
To secure the 135-3402-101, a search on findchips.com is advisable. This site helps locate current availability and best pricing from a range of distributors. Historically, distributors like Richardson RFPD, Interstate Connecting Components, and Mouser Electronics have stocked this part. To check current stock levels and to compare pricing across different suppliers, use the link wrapped around RF MCX/MMCX Connectors to also explore similar components from Cinch Solutions or alternative manufacturers.