Overview of 13533784 by Aptiv PLC
The 13533784 from Aptiv PLC is a Combination Line Connector that features 2 contacts, designed with a female orientation and configured for cable mounting. This connector is part of the GT 150 series and is molded in gray polybutylene terephthalate (PBT), a material chosen for its strength and thermal stability. The connector is specified as a general-purpose type within the automotive industry, specifically designed to accommodate the contact part number 12191818. This component’s structure is robust, not including mixed contacts, indicating all contacts are of one type within the connector. The connector supports a single row of contacts, which aids in streamlined connections in its applications.
Industry Applications for 13533784
Whilst the 13533784 is prominently utilized in automotive applications, its features suggest it could potentially suit various other industry applications. Every suggested potential use here must be validated by extensive analysis and compliance checks by relevant engineering teams. This step ensures adherence to specific industry standards and application requirements.
- Consumer Electronics: The connector might be used in consumer electronic devices where a durable and reliable connection is required, particularly in devices exposed to low levels of environmental stress.
- Smart Cities: In the infrastructure of smart cities, such connectors might be used in environmental sensor systems or lighting control units, where a limited number of connections is needed.
- Robotics and Drones: This connector could potentially be included in robotic systems or drones, facilitating the connection of small, critical components needing reliable connectivity with general purpose requirements.
- Internet of Things (IoT): The capability for general-purpose connectivity could make this part suitable for various IoT devices, which require compact and efficient connections with a focus on durability and performance in various conditions.
Note: These applications are conceptual and should be examined for practical implementation by dedicated experts in the respective fields.
About Aptiv PLC
Aptiv PLC is a reputable manufacturer within the connectors and electronics sector, focusing on components that advance safer, greener, and more connected solutions for the automotive segment and beyond. In the realm of Combination Line Connectors, Aptiv PLC offers a vast array of parts, including the 13533784. Their connectors are known for their reliability and innovation, catering to a broad spectrum of applications across multiple industries. The company’s commitment to high-quality manufacturing and development ensures their products meet stringent requirements and various customer needs.
Where to Find 13533784 by Aptiv PLC
To purchase the 13533784, the most reliable source would be to search on findchips.com. Here, potential buyers can find extensive information about availability across various suppliers and compare pricing in real-time. For alternative parts, searching within the Combination Line Connectors category might provide additional options from Aptiv PLC or other manufacturers. Historically, this part has been available at Master Electronics, Avnet Abacus, TTI, Onlinecomponents.com, and Mouser Electronics, but stock levels and pricing are subject to change and should be confirmed on FindChips.