Overview of 1375795-5 by TE Connectivity
The 1375795-5 by TE Connectivity is a board connector equipped with 102 contacts arranged in four rows, featuring a female gender and straight orientation. The connection is established via press fit terminals, encapsulated within a black insulator. This component falls under the Headers and Edge Type Connectors subcategory, and it’s designed for direct mounting on printed circuit boards (PCBs). Its robust design is tailored for sturdy, reliable connections, with additional features like a compliant board lock for enhanced mechanical stability. Noted for its electrical reliability, this part supports a dielectric withstanding voltage of 500VAC and boasts an insulation resistance of 1000 MΩ, effectively safeguarding against electrical breakdown. Rated for operating temperatures ranging from -55 °C to +105 °C, the 1375795-5 is suited for diverse environmental conditions. Moreover, this part is RoHS compliant, ensuring it meets current environmental safety standards. Note that the factory lead time for this component is currently 29 weeks.
Industry Applications for 1375795-5
The versatile nature of the 1375795-5 connector allows for its potential integration into a variety of high-demand applications. Although these uses are speculative and would need verification and testing by relevant engineering and design teams, they showcase the part’s adaptability.
- Internet of Things (IoT): The connector could potentially be used in IoT devices which require robust and reliable data and power connections. With its high insulation resistance and ability to operate across a broad temperature range, it might serve well in outdoor IoT applications, like smart city sensors or agricultural monitoring systems.
- Robotics: In robotics, connections that can withstand dynamic movements and varying environmental conditions are crucial. The 1375795-5’s features possibly make it suitable for connecting sensors and actuators on robots, providing reliable connectivity solutions that could endure the mechanical stress typical in robotic applications.
- Drones: The compact and robust nature of the 1375795-5 might make it suitable for drones, especially in applications requiring lightweight and reliable connectors for signal and power transmissions. Its temperature and voltage ratings ensure performance stability during flights characterized by varying atmospheric conditions.
Note that these potential industrial applications are only conceptual and require proper analysis and verification by industry-specific engineering and design teams to ensure compliance with appropriate standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovation and reliability across a wide range of industries. With a strong focus on engineered electronic components, the company’s expertise shines particularly in the field of Headers and Edge Type Connectors. TE Connectivity designs components like the 1375795-5 which meet stringent industry standards and cater to a broad spectrum of applications, from consumer electronics to industrial automation. Their products are characterized by high performance, durability, and compliance with environmental standards, ensuring suitability for a diverse array of operating environments.
Where to Find 1375795-5 by TE Connectivity
To acquire the 1375795-5, potential buyers should consult findchips.com. This site provides the latest availability and pricing details from multiple distributors. Historically, this part has been listed by distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most accurate and up-to-date information, check directly on findchips.com. Additionally, should you require alternatives, the link Headers and Edge Type Connectors may be used to explore similar parts offered by TE Connectivity or other manufacturers.