Overview of 1375819-1 by TE Connectivity
The 1375819-1 contact in the CST-100 II series, by TE Connectivity, is designed for crimping onto discrete wires ranging from 26 to 22 AWG. It is a female socket contact made of phosphor bronze, which provides excellent electrical conductivity and resistance to corrosion. The contact is tin-plated to further enhance its corrosion resistance and to facilitate soldering. This part is destined for use with CST-100 II housings and supports a wire size up to 22 AWG. With an operating temperature range from -55°C to +105°C, a rated current of 4 A, and a rating of 250V AC, it is suitable for a broad spectrum of applications. Compliance with RoHS standards ensures its suitability for use in environments where hazardous substances are regulated.
Industry Applications for 1375819-1
The 1375819-1 socket contact’s versatility and its compliance with rigorous standards make it fit for various industry applications. These potential uses span across innovative and rapidly evolving sectors, reflecting the component’s alignment with modern technological demands:
- Space Technology: Its reliability at extreme temperatures might make it suitable for satellite and other aerospace applications, where durable and dependable connections are paramount.
- Environmental Monitoring Systems: This contact could be used in devices designed to monitor environmental conditions, potentially as part of IoT setups that convey data for analysis.
- Medical Imaging: In medical imaging equipment, the precision and quality of electronic components are critical; this contact could be found in devices that require accurate signal transmission.
- Automotive: Given its durability, it might find applications within automotive electrical systems, especially in vehicles with advanced electronic systems for navigation, driver assistance, and onboard diagnostics.
- Consumer Electronics: For gadgets demanding reliable connections in compact spaces, like smartphones, tablets, or wearables, this component could provide an essential function.
- Renewable Energy Systems: In solar panels or wind turbines, where reliable connectivity in varying environmental conditions is crucial, this product could ensure consistent performance.
- Robotics and Drones: The ruggedness and reliable connectivity of the 1375819-1 might make it applicable in drone and robotics projects, where performance and durability are required.
Note: These potential applications are speculative and illustrative only, and so must be validated by engineering and design teams based on specific project requirements.
About TE Connectivity
TE Connectivity is a global industry leader in connectivity solutions, known for its innovation and excellence in manufacturing a wide range of electronic components, including a diverse variety of Assembly Items for connector support. Within the realm of connector accessories, TE Connectivity brings to the table qualities such as high reliability, durability, and performance across a broad spectrum of industries, including automotive, aerospace, telecommunications, consumer electronics, and healthcare.
The 1375819-1 is an example of TE Connectivity’s commitment to producing high-quality components that meet stringent industry standards and regulatory compliance. This along with other similar parts manufactured by TE Connectivity, underlines the company’s ability to cater to a wide range of technical and environmental requirements, solidifying its position in the electronic component market.
Where to Find 1375819-1 by TE Connectivity
To procure the 1375819-1 component for your application, a highly recommended starting point is our website, findchips.com. Here you can find the most current availability, pricing, and detailed specifications for this and other Assembly Items. Historically, this part has been available from several reputable distributors, including Master Electronics, LCSC, Chip1Stop, Avnet, Mouser Electronics, DigiKey, and Newark. However, for the most accurate and up-to-date information regarding stock levels and pricing, visiting findchips.com is highly recommended.