Overview of 1375820-2 by TE Connectivity
The 1375820-2 by TE Connectivity falls into the subcategory of Headers and Edge Type Connectors. This particular model, also known as CST-100 II HOUSING 2 POS, is a female wire-to-board connector positioned within the CST-100 II series of TE Connectivity’s offerings. It utilizes a crimp termination method and is designed with a 2.54 mm pitch spacing. The receptacle is built to accommodate two positions using AMP CST-100 II 1375819 Series crimp socket contacts. Furthermore, this device is fully compliant with RoHS, reflecting its adherence to hazardous substance regulations.
Structurally, the receptacle measures 0.26 inches in both body depth and breadth, with a length of 0.22 inches. It is constructed from glass-filled polyamide, known for its durability and electrical insulation properties. The receptacle is also polarized, preventing incorrect mating and ensuring secure connections. Despite its robust build, it maintains a low contact resistance of 10 milliohms and offers impressive electrical characteristics, such as an insulation resistance of 100 megohms and a maximum operating temperature range from -55°C to +105°C.
Notably, the 1375820-2 is rated for general-purpose applications and supports both locking and latching mounting options. The UL Flammability Code rating of 94V-0 underscores the high safety standard of this product, making it a reliable choice across various electrical applications. As of the current writing, the factory lead time for the 1375820-2 is 18 weeks.
Industry Applications for 1375820-2
The 1375820-2 has potential application across a diverse range of industries, due to its generic design and robust capabilities. Here are some industries and potential contexts in which the 1375820-2 could ideally be used:
- Consumer Electronics: Devices such as home entertainment systems or high-end audio interfaces might utilize this type of connector to ensure reliable signal transmission and easy maintenance or upgrades.
- Industrial Automation: In automation equipment, connectors like the 1375820-2 might potentially be used for linking various sensor devices to controllers, given their ease of connectivity and durability under varied environmental conditions.
- Computing and Data Storage: Servers and storage devices could leverage this connector to facilitate reliable connections between different storage modules, where precision and minimal signal loss are critical.
- Electronic Manufacturing: This connector could be used in the manufacturing process of various electronic assemblies where simple, effective wire-to-board connections are required, aided by the part’s compatibility with multiple mating parts and crimp sockets.
- Aerospace and Defense: While not MIL-spec certified, its high performance under a wide range of temperatures and flame retardancy could make it a candidate for non-critical applications within this sector, pending further scrutiny and certification as needed.
However, it’s crucial for engineering and design teams to verify that these applications meet specific industry standards and requirements before implementation.
About TE Connectivity
TE Connectivity, a global leader in connectivity and sensor solutions, has a broad portfolio that includes several products within the category of Headers and Edge Type Connectors. Known for their precision engineering and reliability, TE Connectivity’s products, including the 1375820-2, are extensively used across various industries including automotive, aerospace, industrial machinery, and consumer electronics. Their connectors are designed to withstand harsh environments and provide durable, reliable connections in a variety of configurations and setups.
Where to Find 1375820-2 by TE Connectivity
The 1375820-2 can be researched and purchased through the comprehensive electronics components portal, findchips.com. Visitors to the site can find current stock levels and pricing information from various distributors. Historically, distributors like DigiKey, Mouser Electronics, Newark, and TTI have been known to stock this part. However, given the dynamic nature of electronic component availability, it is recommended to confirm current availability and pricing through findchips.com.