1376347-1 by TE Connectivity

Overview of 1376347-1 by TE Connectivity

The 1376347-1 by TE Connectivity is categorized as a contact socket designed for power applications, suitable for 20-16 AWG wire sizes. This component features a crimp contact termination type, which allows for strong, reliable connections without the need for soldering. The sockets are specifically coated with tin-plated contacts to ensure excellent electrical conductivity and resistance to oxidation. The contact material is made from a copper alloy renowned for its electrical properties and mechanical strength.

Belonging to the subcategory of Assembly Items, which is part of Connector Support, 1376347-1 is engineered for robustness and durability, able to withstand an operating temperature range from -40 °C to 105 °C. Additionally, with a rated current of 10 A and a rated voltage of 300 V, this socket contact is well-suited for moderate power connections in various devices.

The part is both RoHS and REACH compliant, ensuring it meets current environmental and health safety standards. As of the current writing, the factory lead time for this part is approximately 14 weeks and 2 days.

Industry Applications for 1376347-1

Given its design specifications and part attributes, the 1376347-1 has potential use across various industries. The following conceptual industry applications illustrate where this part might be applicable, subject to proper analysis and verification by professional engineering and design teams to ensure compatibility with specific requirements and standards:

  • Energy and Power Systems: The 1376347-1 could potentially be used in energy distribution panels, where reliable and durable connector support is crucial. Its high current and voltage rating make it suitable for moderate power connections within these systems.
  • Transportation and Logistics: In transportation infrastructure, such as signaling systems, this contact might serve to ensure stable electrical connections, crucial for the reliable operation of traffic management systems. Its broad temperature range makes it adept for outdoor applications.
  • Automotive: While not specifically denoted for automotive standards like AEC-Q100, the robust design and specifications of 1376347-1 could make it suitable for non-critical applications within vehicles, such as in auxiliary power outlets and non-safety related electrical assemblies.
  • Renewable Energy: For connections within solar power inverters or wind turbine control systems, where environmental resistance and reliable conductivity are needed, this part could theoretically serve well given its copper alloy material and tin-plated coating.

Note that these potential applications are only conceptual and should be validated for specific design and industry standards.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing in various electronic industry sectors, with a specific focus in Assembly Items and broader Connector Support categories. The company produces a wide range of connector and assembly products, including the 1376347-1, which navigates complex circuitry and connectivity solutions in technically demanding environments. TE Connectivity emphasizes durable materials, quality engineering, and compliance with global standards, rendering its products suitable for a broad spectrum of industrial applications.

Where to Find 1376347-1 by TE Connectivity

To explore purchasing options for the 1376347-1, or to consider alternate parts in the category of Assembly Items, we recommend visiting findchips.com. Here, users can view current stock levels, pricing, and detailed part information, including offerings from various distributors. Historically, this part has been available from distributors like Master Electronics, LCSC, DigiKey, and Mouser Electronics, among others. However, current availability and pricing should be confirmed directly on FindChips.com.

Compare pricing for 1376347-1 and other Assembly Items / Connector Support at findchips.com