1376350-2 by TE Connectivity

Overview of 1376350-2 by TE Connectivity

The 1376350-2 connector by TE Connectivity is designed as a right-angle plug with eight positions. Specifically categorized as an automotive connector, this part features a printed circuit board (PCB) pin contact type. The contact material is made of brass, which is known for its electrical conductivity, while the contact plating is tin. This configuration ensures a reliable connection in various applications. The component is compliant with ROHS regulations, indicating it meets environmental standards by limiting hazardous substances.

This connector is classified under the electronic parts subcategory of Telecom and Datacom Connectors and is part of a broader category known as Connectors. The dimensions of the connector are as follows: it has a body length and depth of 0.963 inches and a body breadth of 0.559 inches. The mounting style is specifically tailored for board mounting, providing a stable connection point for devices.

Further attributes include an operating temperature range from -30 °C to 105 °C, making it suitable for various environmental conditions. The rated current for signal applications is 7 A, with a rated voltage of 12 V. The insulation resistance is impressively high at 100,000,000 Ω, ensuring minimal leakage and maximizing performance. The connector features a polarized housing for easy mating and a reliable locking mechanism.

This overview of the 1376350-2 connector outlines crucial specifications that could assist engineers and procurement teams in assessing its suitability for specific applications. Note that as of the current writing, there is a factory lead time of 16 weeks and 5 days, which should be considered in planning any procurement timelines.

Industry Applications for 1376350-2

The versatile nature of the 1376350-2 connector potentially makes it applicable in several industries. Here are a few example sectors where this part might be utilized:

  • Automotive Technology: In automotive applications, the connector could be used in electronic control units (ECUs) or within the power distribution system, providing reliable connections for various electronic components. The right-angle design may facilitate space-saving arrangements in compact automotive interiors.
  • Industrial Automation: Within industrial automation systems, the 1376350-2 connector might serve as a connection point for sensors and control units. Its locking mechanism can provide secure connections that are essential in equipment subjected to vibration and motion.
  • Internet of Things (IoT): In IoT devices, the connector could be found interfacing sensors and communication modules with microcontrollers. Its low profile and ability to handle electrical signaling at 7 A can make it a suitable choice for connected devices requiring space-efficient designs.
  • Smart Cities: The connector could potentially be implemented in smart city technologies such as street lighting control systems or traffic management solutions, where robust and reliable connections are critical for maintaining functionality.
  • Robotics and Drones: In robotics, the 1376350-2 connector might facilitate connections between various system components, providing power and signal transfer while maintaining a compact footprint. Its feature set could support applications requiring durability and reliability in dynamic environments.

It is essential to note that these potential industry applications are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity has established itself as a leading manufacturer in the realm of electronic components, particularly in connectors. The company’s expertise in creating Telecom and Datacom Connectors, including the 1376350-2, allows them to cater to various industries with specific connectivity needs. TE Connectivity designs its products to meet rigorous industry standards, ensuring that they provide reliable performance in diverse applications.

Alongside the 1376350-2 connector, TE Connectivity manufactures a variety of similar parts that are tailored for different requirements, including connectors designed for harsh environmental conditions or specialized applications. The company’s focus on innovation and compliance with standards such as ROHS and REACH showcases its commitment to producing high-quality and environmentally responsible electronic components.

Where to Find 1376350-2 by TE Connectivity

If you are interested in procuring the 1376350-2 connector, it is advisable to perform research on findchips.com, where you can find current stock levels and pricing for this part. This resource can also direct you to alternate parts within the Telecom and Datacom Connectors category that might be offered by TE Connectivity or other manufacturers.

Historically, the 1376350-2 has been available through several distributors, including Master Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, it is essential to check findchips.com for the latest availability, as stock levels may fluctuate frequently across different distributors.

Compare pricing for 1376350-2 and other Telecom and Datacom Connectors at findchips.com