Overview of 1393367-1 by TE Connectivity
The 1393367-1 is a socket contact designed for crimp termination, specifically catering to wire sizes between 24 and 22 AWG. This part is part of the Amp Get 0.64 Series, which is known for its compatibility with various pin and socket housings. The contact is female in gender, which makes it suitable for connection with male counterparts in a circuit. Additional notable characteristics of this part include a crimp termination type, achieving a strong mechanical and electrical connection.
With a maximum operating temperature of 125 °C and a minimum of -40 °C, this part is designed to function effectively in a wide range of environments. Its rated current is 9 A, allowing for substantial power transmission without excessive heat generation. The contact design is stamped, which aids in the efficiency of manufacturing while ensuring consistent performance.
As of the current writing, it is also noted that this part is RoHS compliant, indicating that it adheres to regulations limiting hazardous substances in electronic parts. Furthermore, the 1393367-1 part is actively manufactured by TE Connectivity, ensuring ongoing support and availability for users in various applications.
Industry Applications for 1393367-1
The versatility of the 1393367-1 makes it potentially applicable across various industries. Below are some possible use cases that utilize characteristics of this part, keeping the conditional language in mind:
- Industrial Automation: In industrial settings, the 1393367-1 could be used in machinery and control systems that require reliable electrical connections. Its ability to handle 9 A of current may make it suitable for actuators or sensors in automation systems.
- Transportation and Logistics: This part might find use in wiring harnesses for vehicles, where robust and reliable connections are critical to the operation of various electrical components. The temperature range also supports its functionality in varying climate conditions.
- Consumer Electronics: The 1393367-1 could potentially be used in various consumer electronic devices that require compact and efficient connection solutions. Its crimp termination might simplify assembly and enhance reliability in consumer gadgets.
- Telecommunications: In telecommunications equipment, reliability and low signal loss are paramount. The performance attributes of the 1393367-1 may support applications in this sector by providing effective connections in communication devices or systems.
- Robotics and Drones: For robotics applications, where space and weight are critical factors, the compact design of the 1393367-1 might make it an effective choice for integrating various sensors and communication devices within robotic systems.
These potential industry applications are only conceptual and illustrative, and engineering and design teams should conduct further analysis and verification for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is recognized within the electronics industry for its expertise in connector solutions, particularly in the domain of Assembly Items such as connector supports. The company offers a diverse range of products that meet the needs of different industries, including automotive, industrial, and communications.
The 1393367-1, along with similar parts, reflects TE Connectivity’s commitment to producing high-quality, reliable connectors that facilitate efficient performance in various applications. Other related products in the Amp Get 0.64 Series include additional contact types and housing arrangements, expanding the possibilities for designers and engineers in creating adaptable solutions tailored to their specific requirements.
Research Price and Stock for 1393367-1 by TE Connectivity on Findchips.com
When considering the 1393367-1 for your application, it is advisable to research current stock levels and pricing on Findchips. This platform provides a comprehensive overview of available options, making it easier to track down the part for procurement.
For those seeking alternatives, the Assembly Items category on Findchips can help locate similar parts offered by TE Connectivity or other manufacturers. Historically, distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark have provided the 1393367-1, but it is essential to check Findchips for the most current stock status.