Overview of 1393774-1 by TE Connectivity
The 1393774-1 by TE Connectivity is an RF Relay characterized by its SPDT (Single Pole Double Throw) configuration and its application in low-signal environments typical of modern electronics. This part operates with a coil current of 0.014A at a nominal coil voltage of 5VDC and a power consumption of 68mW. It is designed to handle contact currents up to 1A and contact voltages up to 125VDC. The relay supports an operating frequency range from 100MHz to 900MHz and is mounted through-hole straight, ideal for PCB applications. This relay is RoHS compliant and meets various regulatory standards, including REACH and ECCN “EAR99”.
Noteworthy features include a very low insertion loss (max -0.12 dB) and a commendable isolation (max -30 dB), which are crucial in maintaining signal integrity in RF applications. Its switching time is registered at 10 ms with an operate and release time of 5 ms each, demonstrating a responsive switching behavior. Physically, it measures 13mm in length, 7.6mm in width, and 6.9mm in height, with a weight of merely 2 grams, making it compact for densely packed circuits.
Industry Applications for 1393774-1
The 1393774-1 relay might find potential applications across a diverse array of industries due to its specific capabilities and characteristics. Here are some examples:
- Telecommunications: This relay could potentially be effective in switching applications within communication equipment, aiding in signal routing and reliability without significant losses, which is essential in applications requiring high operating frequencies.
- Consumer Electronics: Devices like radios, TV receivers, and other RF-dependent consumer electronics could utilize such a relay for performing essential signal switching functions, ensuring device performance and signal fidelity.
- Electronic Manufacturing: Manufacturing equipment dealing with the testing and assembly of RF components might incorporate this type of relay for its dependable switching capabilities and endurance in repetitive operations.
- Aerospace and Defense: Despite not being specifically indicated for military specifications (MIL spec), the operating temperature range and the reliability demonstrated by this part could make it a candidate for less critical non-military applications in aerospace systems, where control of RF signals is vital.
- Computing and Data Storage: Within data centers, where maintaining signal integrity is paramount, this Relay could serve in roles where minimal signal loss and reliable operation are required for managing RF communications and data transfer protocols.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with industry-specific standards and functional requirements.
About TE Connectivity
TE Connectivity is a prevalent figure in the electrical and electronic solutions industry, specializing in the manufacture of various connectivity and sensor products, including a vast array of RF Relays. The company is recognized for its technological advancements in developing robust and reliable relays that cater to a wide range of applications. Their products, such as the 1393774-1, are crafted to meet stringent industrial standards that assure longevity, precision, and effectiveness across applications.
Where to Find 1393774-1 by TE Connectivity
To source the 1393774-1 RF Relay, it is advisable to utilize comprehensive platforms like findchips.com. On the website, you can easily verify current stock levels, get updated pricing information, and compare options. Historically, distributors such as Bristol Electronics, Avnet Abacus, Powell Electronics, and TTI have been known to stock this part, although availability can vary. You can also explore other TE Connectivity parts or similar RF Relays offered by different manufacturers on the platform.