Overview of 1393776-3 by TE Connectivity
The 1393776-3 is an RF relay featuring a Single Pole Double Throw (SPDT) configuration, designed for momentary operation. This relay operates with a coil voltage of 5VDC, drawing a maximum coil current of 0.016A while consuming 80mW of power. The relay’s contacts can handle loads up to 1A, rated for both AC and DC applications, with a maximum voltage rating of 150VAC and 125VDC, respectively.
The relay is surface mount-straight and compliant with RoHS regulations, ensuring that it meets environmental standards for hazardous substances. The part is characterized by a compact physical dimension of 13.4mm in length, 7.8mm in breadth, and 8mm in height, with a weight of just 2 grams. The RF Relays category encompasses this component, which includes specialized electromagnetic functionalities suited for RF applications.
This relay boasts capabilities such as excellent dielectric strength between coil and contacts at 1500Vrms and between open contacts at 500Vrms, supporting stable performance in various environmental conditions. Its operational frequency spans from a low of 100MHz to a high of 900MHz, making it suitable for a variety of RF applications. The relay also provides rapid switching times, with an operate and release time of 5ms each, ensuring efficient operation in dynamic systems. As of the current writing, the factory lead time is noted to be 40 weeks, an important consideration for procurement planning.
Industry Applications for 1393776-3
The applications for the 1393776-3 relay could span various industries due to its versatile characteristics. Here are some potential industry applications where it might find utility:
- Telecommunications: This relay may be suitable for use in various communication devices, particularly where momentary switching is required. Its capability to handle RF frequencies and low signal applications could support components like amplifiers or signal processing equipment.
- Robotics and Drones: In robotics applications, the relay might serve as a control mechanism, switching signals for actuators or motors. Due to its small size and weight, it could potentially be integrated into drone systems where space and weight are critical factors.
- Consumer Electronics: The relay could be applicable in consumer electronic devices requiring RF control, such as remote control systems or wireless audio/video transmitters. Its ability to function at higher frequencies makes it a potential candidate for these applications.
- Industrial Automation: In industrial settings, this relay may find use in automated systems for switching and controlling various operational components, contributing to the efficiency of manufacturing processes through timely and accurate control signals.
- Security and Surveillance: The relay could potentially be used in security systems for managing sensors or alarm signals, where rapid response times and efficient switching are key requirements.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements for each application.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in a variety of electronic components, including relays. The company has a broad portfolio of RF relays, with the 1393776-3 being one of their offerings. TE Connectivity’s expertise in the development of reliable and efficient relay solutions makes them a go-to manufacturer for many engineers and procurement professionals in the industry.
TE Connectivity manufactures a range of similar parts that cater to different specifications and applications, providing options tailored to various industrial needs. Their commitment to quality and innovative design ensures that their components meet the demands of modern electronic systems.
Research Price and Stock for 1393776-3 by TE Connectivity on Findchips.com
For those interested in acquiring the 1393776-3, it is recommended to research stock and pricing at Findchips. This platform can provide valuable insights into current stock levels and pricing trends for the relay. Additionally, the RF Relays subcategory can be explored to find alternate parts that might be offered by TE Connectivity or other manufacturers.
The component has previously been available through distributors like Avnet Abacus, TME, and TTI. However, it is important to verify current stock levels and pricing as they may fluctuate based on market demand and availability.