Overview of 1410186-1 by TE Connectivity
The 1410186-1 MULTIGIG RT T2 Backplane Connector is a specialized electronic component manufactured by TE Connectivity. Designed for high-performance computing and networking applications, it features a .8″ backplane spacing and a high-lift design for better airflow and cooling. This part has an 8-position layout with a wide pitch spacing of 20.3mm, and it’s a plug with through-hole contact termination. The connector supports a total of 8 rows, each at a pitch of 1.8mm, making it ideal for dense electronic assemblies. Notably, it is not compliant with the RoHS directive, which indicates its use may be restricted in certain areas or applications favoring environmentally friendly components.
Among its key attributes are its robust construction with a body breadth of 0.604 inches, depth of 413 inches, length of 0.723 inches, and it utilizes liquid crystal polymer as its insulator material. The Headers and Edge Type Connectors subcategory part has a rated current of 1A, operates between -55°C and 105°C, and is straight mounting style with solder termination type. Its polarized design ensures proper connection orientation, which is critical in avoiding connection mistakes in complex electronic devices.
Industry Applications for 1410186-1
The 1410186-1 is designed for versatility, fitting into a variety of applications across different industries. The potential applications outlined below are conceptual and should be validated by engineering and design teams for compliance with industry standards and specific requirements.
- Computing and Data Storage: Potentially used in servers, data centers, and storage arrays where its high-speed data transfer capabilities and high-position count can support the density and performance requirements.
- Industrial Automation: Might be suitable for connecting complex control systems where reliability and durability are critical. Its operating temperature range ensures performance in various industrial environments.
- Telecommunications: Could be applied in telecommunications equipment, such as routers and switches, where consistent and reliable high-speed connections are necessary.
- Consumer Electronics: Possibly used in high-performance computing devices, gaming consoles, and networking equipment where space is at a premium and efficient cooling is required.
- Electronic Manufacturing: Might be used in the assembly of electronic components and systems, especially in automated production lines where precision and reliability are paramount.
Note that these applications are illustrative and require thorough analysis by specialized teams to ensure adherence to relevant standards and compatibility with specific use cases.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including connectors, sensors, and electronic components. In the domain of Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio designed to meet the diverse needs of various industries, from consumer electronics to aerospace. The company’s focus on innovation, reliability, and engineering excellence makes it a preferred choice for complex and demanding applications. Products like the 1410186-1 backplane connector embody TE Connectivity’s commitment to providing solutions that enable seamless, high-speed data communications in a compact form factor.
Where to Find 1410186-1 by TE Connectivity
To procure the 1410186-1 connector, it is recommended to use findchips.com for real-time inventory availability and pricing from multiple distributors. Historically, this part has been available through distributors such as Ozdisan Elektronik, Master Electronics, Powell Electronics, TME, TTI, Quest Components, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark, among others. However, stock levels and availability can vary, so visiting findchips.com will provide the most current information. This site also enables the comparison of similar parts from TE Connectivity or other manufacturers, which can be found under the Headers and Edge Type Connectors category, facilitating the search for the optimal connector for specific needs.