Overview of 1410187-4 by TE Connectivity
This part, 1410187-4, is a board connector featuring a total of 112 contacts arranged in 7 distinct rows. It utilizes a right-angle configuration with a pitch spacing of 0.071 inches. The connector is designed for solder terminal application and includes a locking mechanism, enhancing its reliability in various electronic assemblies. The insulator is black, which is an important aesthetic and functional feature in many electronic applications.
Manufactured by TE Connectivity, this component belongs to the Multigig RT2 series and is classified as a card edge plug with a backplane connector type. The component’s dimensions include a body breadth of 0.724 inches, body depth of 0.878 inches, and body length of 1.129 inches. The connector operates efficiently within a temperature range of -55 °C to 105 °C, making it suitable for diverse environmental conditions.
The part is compliant with RoHS regulations and adheres to reach compliance standards. Notably, the part’s lifecycle is marked as active, suggesting that it is readily available for procurement. The contact finish for termination is tin (Sn) with a nickel (Ni) barrier, ensuring robust connectivity. The connector features a rectangular contact pattern, specifically designed to accommodate blade pin-skt type contacts.
As of this writing, the factory lead time for the 1410187-4 is reported to be approximately 26 weeks and 3 days, which should be taken into account when planning production schedules and inventory management.
Industry Applications for 1410187-4
The 1410187-4 connector might be beneficial in several industries due to its versatile design and specifications. Here are some potential applications:
- Industrial Automation: This part could be utilized in automation systems where reliable, high-density connections are necessary. For instance, it might be found in programmable logic controllers (PLCs) or industrial machinery control units that require durable and stable connections.
- Telecommunications: The characteristics of this connector might make it suitable for telecommunications equipment, including routers and switches that demand high-performance data connections. Its locking feature could help secure connections in environments where vibration or movement is expected.
- Consumer Electronics: The 1410187-4 may also find use in various consumer electronics, such as gaming consoles or multimedia devices. The robust design could support the connector’s reliability in high-use scenarios.
- Healthcare: If the specific medical devices meet particular industry standards, this connector could potentially be used in medical imaging systems or diagnostic equipment, given its operating temperature range and reliable contact configuration.
- Transportation and Logistics: The durability and performance characteristics might make this part suitable for use in transport systems, including automated systems in warehouses or logistics centers that require dependable connections for sensors and control units.
It is essential to note that these potential industry applications are only conceptual and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in designing and manufacturing high-performance electronic components such as connectors, sensors, and other related products. Within the subcategory of connectors, TE Connectivity offers a broad range of headers and edge type connectors, including the 1410187-4 and various similar parts. Their products cater to multiple sectors, including industrial, automotive, telecommunications, and consumer electronics, providing reliable connectivity solutions tailored to meet the specific needs of each application.
The company maintains a robust portfolio of connectors, ensuring that they meet rigorous standards for performance and reliability. TE Connectivity’s commitment to innovation enables them to produce connectors that can withstand demanding environments while providing excellent electrical performance.
Where to Find 1410187-4 by TE Connectivity
If you are considering the 1410187-4 for your project, it is recommended to conduct research on where to purchase this part. You can visit findchips.com to explore purchasing options for Headers and Edge Type Connectors, including the possibility of finding alternate parts offered by TE Connectivity or other manufacturers.
The part has historically been available from several distributors, including:
- Master Electronics
- Avnet Asia
- DigiKey
- Mouser Electronics
However, it is crucial to check findchips.com for current stock levels and pricing, as availability may vary.