1410189-4 by TE Connectivity

Overview of 1410189-4 by TE Connectivity

The 1410189-4 part is categorized under Headers and Edge Type Connectors, specifically as a Multigig RT T2 7RW H-LFT connector. This component is designed for board mounting and features a right-angle mounting type, which provides flexibility in space-constrained layouts. The part is constructed from Liquid Crystal Polymer (LCP) with a black insulator color, which contributes to its durability and thermal stability.

In terms of dimensions, the connector boasts a body breadth of 0.633 inches, a body depth of 0.878 inches, and a body length of 0.724 inches. It features a polarized design to ensure proper orientation during installation. The 1410189-4 has a total of 56 contacts arranged in a rectangular pattern across 7 PCB rows, with a contact pitch of 1.8 mm. The rated current for signal transmission is 1 A, and it can handle a maximum voltage of 50 V. The component is classified as compliant with RoHS and lead-free standards, making it suitable for environmentally-conscious applications.

This part is currently listed as active within the TE Connectivity product line. The factory lead time for orders is approximately 27 weeks and 3 days as of this writing. This long lead time is crucial for procurement teams to consider when planning their projects and inventory. It is essential to take into account the component’s durability, rated temperature range from -55°C to 105°C, and the 500 cycles of mechanical durability, which suggests a reliable performance in various environmental conditions.

Industry Applications for 1410189-4

The 1410189-4 connector could potentially find applications in various industries due to its characteristics. Here are some possible use cases:

  • Internet of Things (IoT): The connector might be used in IoT devices that require compact and efficient connections for data transmission. These could include smart sensors or actuators embedded within smart home systems, which often rely on space-saving designs and low power requirements.
  • Industrial Automation: In automation systems, the 1410189-4 connector might serve as a reliable connection for controlling units and sensors within a manufacturing setup. Components such as PLCs and motor controllers could potentially utilize this part, thanks to its support for rugged conditions and long-term durability.
  • Automotive: The component may be applicable in automotive electronic applications if suitable automotive standards are referenced. It could possibly connect modules in advanced driver-assistance systems (ADAS) or other onboard electronics where space and reliability are crucial.
  • Telecommunications: Telecommunications infrastructure might utilize the 1410189-4 connector for network equipment. This could include routers and switches where reliable, high-density connectors are essential for minimizing signals loss.
  • Consumer Electronics: The connector could be utilized in various consumer electronic devices such as laptops or tablets, where a compact connector design is needed to maximize internal space. Its robust design may contribute to the longevity and overall reliability of the devices.

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar connectors in this category may also serve comparable purposes across these industries, highlighting the versatility of this product type.

About TE Connectivity

TE Connectivity is a leading global manufacturer of connectivity and sensor products, with a strong focus on innovation across various market segments. In the realm of connectors, the company specializes in designing and producing a wide range of products, including the 1410189-4 connector. Their offerings in the Headers and Edge Type Connectors category support numerous applications across different industries.

TE Connectivity’s dedication to quality is reflected in their extensive testing and compliance processes. They manufacture connectors with specific applications in mind, ensuring that each part meets rigorous performance standards. In addition to the 1410189-4, TE Connectivity produces similar parts that cater to various connection needs, demonstrating their capability to deliver high-performance components for reliable applications.

Where to Find 1410189-4 by TE Connectivity

1410189-4 connector, it is recommended to research purchasing options on findchips.com. This site offers insights into various distributors where the part has historically been available, including:

  • Master Electronics
  • Avnet Asia
  • DigiKey
  • Mouser Electronics

It is important to note that stock levels and pricing may vary and should be confirmed on findchips. Additionally, the Headers and Edge Type Connectors section on findchips.com can be a valuable resource for exploring alternate parts that may be offered by TE Connectivity or other manufacturers, potentially expanding your options for procurement.

Compare pricing for 1410189-4 and other Headers and Edge Type Connectors / Connectors at findchips.com