1410975-3 by TE Connectivity

Overview of 1410975-3 by TE Connectivity

The 1410975-3 is a board connector designed for applications requiring a high number of contacts in a compact framework. It features 112 contacts organized across 7 rows, designed for male connection through a right-angle configuration. The component boasts a pitch of 0.07 inches, ensuring it can be utilized in applications that require close contact spacing. The solder terminal allows for reliable connections to a variety of circuit board designs.

The insulator of the connector is black, made from liquid crystal polymer, offering both heat resistance and mechanical stability. With an operating temperature range from -55 °C to 105 °C, this connector can be used in diverse environments. The component is rated for a maximum current of 1 A, making it suitable for low to moderate power applications. Its durability is rated for 200 cyclical insertions, which indicates that it can withstand frequent mating and unmating without significant wear or failure. Notably, the 1410975-3 does not conform to any specific military standards or EMI shielding requirements but is classified as an active part in the marketplace.

Currently, the factory lead time for this part is approximately 11 weeks and 4 days. Users should note that the connector is not compliant with RoHS or REACH standards, which may impact its applicability in certain regions or industries.

Industry Applications for 1410975-3

The 1410975-3 connector may find potential applications across various industries due to its robust design and configuration. Below are some conceptual applications:

  • Internet of Things (IoT): This connector could be utilized in IoT devices requiring compact and reliable connectivity, such as smart home systems or wearable devices. Its small pitch might allow for dense packing on circuit boards, essential for space-constrained applications.
  • Industrial Automation: In automation systems, the 1410975-3 might be applied in control panels or sensor interfaces where multiple connections are needed. Its locking mechanism adds stability during operation, which is crucial in industrial environments where vibrations are common.
  • Consumer Electronics: This part could potentially serve in consumer gadgets such as laptops or tablets, where efficient space utilization is essential. The right-angle configuration allows for easier internal routing of wires and connectors, which may improve overall design integrity.
  • Telecommunications: With a focus on maintaining reliable connections, the 1410975-3 might be used within telecommunications equipment like routers or modems, where high-density connectors are often necessary to handle multiple signals effectively.
  • Robotics and Drones: The lightweight and compact design of the 1410975-3 could facilitate its use in robotic systems or drones, which likely require connectors that are both compact and durable to accommodate vibrations and movement in various applications.

It is important to note that these potential industry applications are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is recognized as a provider of connectivity and sensor solutions, particularly within the realm of electronic components. As a manufacturer, they offer a range of connectors, including the 1410975-3 and other similar products that serve various applications across multiple industries. The company specializes in Headers and Edge Type Connectors, which are integral in creating secure connections across circuit boards and devices. Other products in their lineup include connectors for automotive, industrial, and telecommunications applications, each designed to meet rigorous performance standards.

TE Connectivity’s commitment to quality and innovation enables them to maintain a competitive edge in the connector market. Their extensive product portfolio allows for various configurations and specifications tailored to the needs of different applications, reinforcing their expertise in connection technologies.

Research Price and Stock for 1410975-3 by TE Connectivity on Findchips.com

For those interested in procuring the 1410975-3, it is advisable to research current stock and pricing on Findchips.com. As an efficient tool for finding electronic parts, Findchips not only helps in locating the specified part but also provides insights into stock availability. You may find the Headers and Edge Type Connectors subcategory useful to explore alternate parts offered by both TE Connectivity and other manufacturers.

Historically, the 1410975-3 has been available from distributors, including Master Electronics, DigiKey, Mouser Electronics, and Avnet. However, it is essential to check Findchips for the most recent information regarding stock levels and pricing from these and other distributors.

Compare pricing for 1410975-3 and other Headers and Edge Type Connectors / Connectors at findchips.com