Overview of 1414374 by Phoenix Contact
The 1414374 is a board connector specifically designed as a contact insert module with a designation HC-M-25-CT-M. This is a male module that supports 25 positions with crimp termination type. It falls under the Headers and Edge Type Connectors subcategory of Connectors category, making it a crucial component for establishing reliable connections in various applications.
Manufactured by Phoenix Contact, the 1414374 features a robust design optimized for high-density applications where a reliable connection is critical. While specific details on the contact finish for mating and termination are not specified, this part maintains active lifecycle status and complies with RoHS, indicating it adheres to current environmental and safety standards which restrict hazardous substances. Furthermore, it remains compliant with the REACH regulations, ensuring it does not contain any particularly concerning substances at high concentrations. Classified under ECCN code “EAR99”, it is generally permissible for export without a license.
Industry Applications for 1414374
Potential industry applications for the 1414374 are broad due to its flexibility and design for multipurpose uses. Here are a few industries where this component could be potentially valuable:
- Industrial Automation: In industrial settings, the robustness of the 1414374 would potentially be suitable for automation machinery and control system assemblies where reliable connectivity and durability are critical.
- Consumer Electronics: Devices such as sophisticated home appliances and personal electronics might utilize components like the 1414374 to ensure reliable function and long-term usability.
- Transportation and Logistics: Within both the automotive sector and broader transportation infrastructure, systems requiring dependable signal transmission could incorporate a part like the 1414374 for its stability and compliance with key safety standards.
- Telecommunications: Equipment used in communication technologies might benefit from the high density and efficient connectivity solutions provided by the 1414374 module for system integration and reliable operations.
It’s important to note that these ideas are illustrative and require further analysis by design and engineering teams to ensure compliance with specific industry standards and application requirements.
About Phoenix Contact
Phoenix Contact is a leader in the development and manufacturing of industrial electrical and electronic technology. Famous for their reliability and innovation, Phoenix Contact has a broad portfolio in the field of Connectors, including 1414374 and other similar components. Their expertise in producing Headers and Edge Type Connectors allows them to cater to a wide range of technical requirements, ensuring high performance and durability in harsh environmental conditions.
Where to Find 1414374 by Phoenix Contact
In searching for the 1414374, findchips.com remains an excellent resource. On FindChips, engineers and procurement specialists can compare pricing and availability of the 1414374 across multiple distributors. Historically, distributors such as Master Electronics, Onlinecomponents.com, Mouser Electronics, and DigiKey have stocked this item. However, for the most accurate and current information on stock levels and pricing, visiting findchips.com is highly recommended. Additionally, the platform can guide users in finding alternative products under the Headers and Edge Type Connectors section, which may be suited to similar applications as those of the 1414374.