142-0701-201 by Bel Fuse

Overview of 142-0701-201 by Bel Fuse

The 142-0701-201 by Bel Fuse is an RF SMA Connector characterized by a female contact, board mount capability, and solder terminal type. This component supports a frequency range from 0 Hz to 18 GHz and is designed to handle an impedance of 50 Ohms. The connector is built for locking with a straight mounting style and through-hole mounting type, featuring durability up to 500 cycles. The construction includes a brass shell and a polytetrafluoroethylene (PTFE) insulator, both designed for robustness and high thermal stability with operating temperatures ranging from -65°C to 165°C.

The part, with its gold plating and RoHS compliance, ensures high conduction efficiency and adherence to environmental standards. The factory lead time for this part is currently set at 13 weeks and 3 days.

Industry Applications for 142-0701-201

  • Energy and Power Systems: The 142-0701-201 could potentially be used in power distribution equipment where reliable, high-frequency connections are necessary. This connector might interface with sensors or communication modules tasked with monitoring system performance under extreme environmental conditions. The high insulation resistance and temperature range make it a suitable choice for such applications.
  • Medical Imaging: In medical imaging technologies such as MRI and CT scanners, precision and reliability in signal transmission are critical. The 142-0701-201’s ability to operate up to 18 GHz and its high dielectric voltage withstanding capability could make it a potential candidate for inclusion in such equipment. However, engineering and design teams need to verify compliance with specific medical industry standards.
  • Robotics and Drones: In the fields of robotics and drones, connectors might need to handle both high-frequency signals and physical stresses, such as vibrations or temperature swings. The mechanical robustness and operational frequency range of the 142-0701-201 possibly make it suitable for applications like signal transmission in drone communication systems or robotic control units.

Note: The potential industry applications listed are conceptual/illustrative and must be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Bel Fuse

Bel Fuse Inc. is a notable manufacturer in the electronics industry, specializing in the design and production of components for circuit protection, power management, and signal transmission. Within the realm of RF SMA/SSMA Connectors, Bel Fuse offers a variety of high-quality connectors, including the 142-0701-201. These connectors are designed to meet rigorous performance and reliability standards, making them suitable for a broad range of industrial, commercial, and consumer applications. The consistent quality of Bel Fuse’s products, including their RF connectors, stems from decades of engineering expertise and a commitment to stringent manufacturing standards.

Where to Find 142-0701-201 by Bel Fuse

To find where to purchase the 142-0701-201, prospective buyers can utilize the tools available on findchips.com. By searching for this part, users will access information about current stock levels, pricing from various distributors, and detailed specifications. Historically, this component has been available from distributors such as Avnet Asia, Avnet Abacus, Sensible Micro Corporation, and Avnet Americas. However, for the most up-to-date availability and pricing, checking directly on FindChips.com is advised.

For those also interested in exploring alternative parts or other offerings from Bel Fuse or different manufacturers in the category of RF SMA/SSMA Connectors, FindChips provides comprehensive listings that may aid in comparing various options.

Compare pricing for 142-0701-201 and other RF SMA/SSMA Connectors at findchips.com