Overview of 142-0701-201 by Cinch Connectivity Solutions
The 142-0701-201 is a RF SMA Connector characterized by a jack body style with a threaded coupling type, designed for board mount with solder terminal connection. This receptacle connector is rated for a 50 Ω characteristic impedance and is designed for use in circuits with a maximum operating frequency of up to 18 GHz. Manufactured by Cinch Connectivity Solutions, it features a female contact gender with a contact finish termination of gold, ensuring reliable and efficient signal transmission. The connector is built with durability in mind, capable of withstanding up to 500 mating cycles, and operates within a temperature range of -65 °C to +165 °C. The connector’s body is made of brass with a gold shell finish, having a diameter of 0.312 inches and a depth of 0.375 inches. The terminal length of 0.155 inches and the insulation resistance of 5 billion Ω highlight its quality and reliability. This component is compatible with general-purpose applications within its operational specifications.
Industry Applications for 142-0701-201
Given its specifications, the 142-0701-201 connector might be advantageous in various applications across multiple industries. With its ability to operate at high frequencies and withstand significant temperature ranges, this connector potentially serves critical roles in:
- Telecommunications: It could be crucial in devices requiring high-frequency signal transmission, like antennas, routers, and RF transceivers.
- Consumer Electronics: In wearables, home automation gadgets, and other IoT devices where reliable connectivity and minimal signal interference are vital.
- Medical Healthcare: For medical devices that rely on precise and reliable communication, including diagnostic equipment and patient monitoring systems.
- Automotive and Transportation: Useful in vehicle-to-everything (V2X) communications, autonomous vehicle systems, and navigation devices.
- Environmental Monitoring: In systems that monitor weather conditions, pollution levels, and other environmental factors, requiring durable and reliable connections.
Note that the potential applications listed above would require thorough analysis and verification by engineering and design teams to confirm compatibility and performance within the specific context of use.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions, a renowned name in the connectivity component industry, specializes in high-quality, reliable electronic connectors and cable assemblies. Their product lineup includes a broad spectrum of interconnect solutions, including those under the RF SMA/SSMA Connectors subcategory, among which the 142-0701-201 stands out for its performance and durability. Cinch Connectivity Solutions is noted for their innovation in design, adherence to quality standards, and capability to serve various sectors, making them a go-to manufacturer for a range of connector needs.
Where to Find 142-0701-201 by Cinch Connectivity Solutions
For those looking to source the 142-0701-201 connector, the most efficient way is through findchips.com. The site offers up-to-date information on stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Interstate Connecting Components, Quest Components, Heilind Electronics, RS Components, Mouser Electronics, and DigiKey. However, inventory can fluctuate, and the best approach is to check findchips.com for the most current availability. For those seeking alternatives or other parts in the RF SMA/SSMA Connectors category, the platform provides a comprehensive and user-friendly search tool that covers offerings from Cinch Connectivity Solutions and other manufacturers.