Overview of 142-0701-301 by Cinch Connectivity Solutions
The 142-0701-301 is an RF SMA connector designed for board mounting with a solder terminal. This component features a female jack configuration with a right-angle design, specifically catering to RF and coaxial applications. Characterized by an impedance of 50 Ohm, it supports a broad range of frequencies, with a maximum operating frequency of up to 18 GHz. The connector’s construction includes a contact material of beryllium copper, making it suitable for environments requiring durability and reliability.
In terms of compliance, the 142-0701-301 is RoHS compliant, which is an important consideration in today’s electronic components market. The device fits into the subcategory of RF SMA/SSMA connectors, a segment within the broader category of connectors.
Additionally, the part is actively listed in the market, indicating that it is in production and available for procurement. It employs a threaded coupling type, ensuring a secure connection during use. The mounting style is designed for through-hole installation at a right angle, making it a versatile option for various PCB layouts.
Industry Applications for 142-0701-301
The 142-0701-301 connector could find applications across multiple industries due to its characteristics. Below are several potential industry applications where this part might be beneficial:
- Telecommunications: The connector could potentially be used in telecom equipment that requires reliable connections for RF signals, possibly in base stations or repeaters. The 50 Ohm impedance is standard for many RF applications, making it a suitable choice for this environment.
- Industrial Automation: In industrial automation systems, the 142-0701-301 might be employed in sensors or RF communication modules, which are essential for data transmission in automated processes. Its solder terminal ensures a strong connection, which is critical for reliable operation.
- Internet of Things (IoT): The increasing prevalence of IoT devices might necessitate the use of connectors like the 142-0701-301 for RF communications. Devices equipped with this connector could potentially transmit data wirelessly, which is a crucial aspect of IoT applications.
- Aerospace and Defense: Although this application would require validation against military standards, the connector’s robust construction and operational frequency range might make it suitable for aerospace applications, particularly in communication systems or radar technology.
- Consumer Electronics: The 142-0701-301 could potentially be utilized in consumer electronic devices that require RF connections, such as wireless audio devices or compact communication solutions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions specializes in providing a wide range of connectors, including RF SMA/SSMA connectors. Their product line is known for catering to various industries by offering reliable, high-performance solutions. The 142-0701-301 is one example of their offerings that demonstrates their commitment to quality and compliance with modern standards.
In addition to the 142-0701-301, Cinch Connectivity Solutions manufactures a variety of similar parts that may also fulfill different connector needs. Their experience in the field of RF connectors extends to many applications, which is evident in their offering of reliable components designed for specific engineering challenges.
Research Price and Stock for 142-0701-301 by Cinch Connectivity Solutions on Findchips.com
To determine the best purchasing options for the 142-0701-301, it is recommended to research stock and pricing on Findchips. This platform provides a comprehensive overview of available distributors and their respective inventory levels.
Current historical distributors for the 142-0701-301 include:
- LCSC
- Richardson RFPD
- Mouser Electronics
- DigiKey
Consumers should visit Findchips to get up-to-date stock levels and pricing information for the 142-0701-301 and explore other options in the RF SMA/SSMA connectors category via RF SMA/SSMA Connectors to identify alternate parts that could meet their project requirements.