Overview of 142-0701-801 by Bel Fuse
The 142-0701-801 is an RF SMA Connector, designed for board mount through surface mount terminal. This connector is characterized by its locking feature, and it comes in a jack format with a female contact. It operates effectively within a frequency range of 0Hz to 18GHz and maintains a 50 Ohm characteristic impedance. Engineered for durability, it can withstand up to 500 cycles and provides a contact resistance of merely 4 mΩ. The body of the connector is made of brass, and its insulation is constructed from polytetrafluoroethylene (PTFE), enhancing its thermal stability and electrical insulation. Its durability is further supported by a dielectric withstanding voltage of up to 1400VAC. The dimensions – a body breadth of 0.312 inches, depth of 0.375 inches, and length also of 0.375 inches, make it relatively compact. With its surface mount termination type, this connector is designed for robust and reliable physical interface in various applications. Notably, the part is RoHS compliant, indicating that it conforms to essential EU regulations by avoiding hazardous substances.
Industry Applications for 142-0701-801
The versatile characteristics of the 142-0701-801 allow it to be potentially suitable for a myriad of applications across various industries. Although its specific adoption should be verified by engineering and design teams to meet industrial standards and application-specific requirements, some potential use cases include:
- Telecommunications: Given its capability to function up to 18 GHz, the connector could potentially be used in RF communication systems, such as base stations or RF signal transmission devices. Its high frequency range and durability might be crucial in maintaining the reliability and quality of communications, especially in high-demand environments.
- Aerospace and Defense: The robust construction using brass and PTFE insulation, along with the capacity to operate across a wide temperature range (-65 °C to 165 °C), might make it suitable for aerospace applications, where equipment must withstand extreme conditions.
- Consumer Electronics: The compact size and high-frequency range could make it ideal for wireless-enabled consumer electronics, such as routers, modems, and other devices that require reliable data transmission functionalities.
- Computing and Data Storage: With surface mount technology, the connector could potentially be used in data storage and server equipment, facilitating high-speed data transmission and connectivity within data centers that require stable and quality interconnections.
These potential industry applications are illustrative and require detailed analysis by professionals to ensure compliance with specific technical requirements and standards.
About Bel Fuse
Bel Fuse Inc. is a significant player in the manufacture of electronic components, specializing in products for power supply and protection solutions in addition to connectivity solutions. Specifically, in the realm of RF SMA/SSMA Connectors, Bel Fuse offers a variety of robust components including the 142-0701-801. This part exemplifies their commitment to producing high-quality connectors that meet demanding performance criteria in diverse conditions. Bel Fuse products are typically crafted with consideration for modern technological needs, which is evident in their adherence to RoHS compliance and securing necessary certifications like ECCN and HTS codes which facilitate international trade compliance.
Where to Find 142-0701-801 by Bel Fuse
To procure the 142-0701-801, potential buyers should first check availability and current pricing on Findchips.com. This site provides comprehensive, up-to-date listings from various distributors. Historically, distributors such as Avnet Abacus and Avnet Americas have stocked this part. To explore alternate RF SMA/SSMA Connectors that might be provided by Bel Fuse or other manufacturers, Findchips.com serves as a vital resource to compare options and ensure your component selection best suits your application requirements.