Overview of 142-0701-851 by Bel Fuse
The 142-0701-851 is an RF SMA connector, presenting robust and precise specifications suitable for high-frequency RF applications. This component, manufactured by Bel Fuse Inc., is designed as a female, board mount, surface mount terminal jack with locking features. It supports a frequency range from 0 Hz to 18 GHz and maintains a characteristic impedance of 50 Ohms. The connector’s structure includes a brass shell and a polytetrafluoroethylene insulator, known for its high resistance to heat and chemical interaction.
The build parameters include a dielectric withstanding voltage of 1400VAC and an insulation resistance of 5 GΩ, ensuring reliability and performance in demanding environments. The physical dimensions consist of a breadth, depth, and length of 0.312, 0.375, and 0.375 inches respectively. This part comes in bulk or trays packaging options, with an emphasis on sustainable compliance marked by RoHS certification.
Industry Applications for 142-0701-851
The 142-0701-851 has potential utility across various high-demand sectors due to its robust specifications. Note, these applications are conceptual and should be duly verified by engineering and design teams according to specific needs:
- Telecommunications: This connector could potentially be used in communication equipment such as antennas and radios, where reliable and high-frequency connections are critical.
- Aerospace and Defense: The durability and high frequency handling might make it suitable for aerospace applications, including satellite communications where precise, reliable connectivity is crucial.
- Consumer Electronics: Used in devices requiring high-frequency signal transmissions such as Wi-Fi routers or communication hubs, ensuring consistent performance and durability.
- Computing and Data Storage: Possible use in network equipment and servers that need to operate over a broad spectrum of frequencies and require robust physical interfaces to handle large data flows effectively.
- Electronic Manufacturing: As part of the testing equipment or in the production of RF-enabled devices, where accurate and reliable RF connections are needed.
These usage scenarios should be further explored to ensure compliance with industry standards and actual application requirements.
About Bel Fuse
Bel Fuse Inc. specializes in the design and manufacturing of products that protect, connect, and power electronic circuits. With an extensive portfolio, RF SMA/SSMA Connectors like the 142-0701-851 represent only a segment of their wide-ranging offerings in the electronic components sector. The company has developed a reputation for producing high-quality, reliable parts suitable for a myriad of applications, from industrial and commercial to high-tech consumer markets. Their connectors are tailored to provide dependable performance in harsh environments, making them suitable for a variety of challenging applications.
Where to Find 142-0701-851 by Bel Fuse
For purchasing the 142-0701-851, it is advisable to utilize resources such as FindChips.com. You can view up-to-date inventory information, compare pricing, and find detailed product data. Regarding purchasing alternatives, this part historically has been available from distributors like Avnet Abacus and Avnet Americas. Prospective buyers should check FindChips to access the current stock levels and pricing. Additionally, for alternative options or comparable parts, one can explore the RF SMA/SSMA Connectors page to identify other products that might be offered by Bel Fuse or other manufacturers.