Overview of 142-0701-851 by Cinch Connectivity Solutions
The 142-0701-851 by Cinch Connectivity Solutions is an RF SMA Connector characterized by its female gender, board mount, surface mount terminal designed for receptacle applications. This particular model is optimized for edge mounting on PC boards, with a specified characteristic impedance of 50 Ohms, making it particularly suitable for applications where maintaining signal integrity is crucial. The body of the connector is crafted from durable material with a shell finish of gold over brass, which not only ensures a reliable connection but also enhances the connector’s durability against physical and environmental factors.
With a body dimensions spanning a breadth of 0.312 inches, a depth of 0.562 inches, and a length of 0.375 inches, the 142-0701-851 is compact yet versatile, suitable for a wide range of applications. The connector is designed to withstand up to 500 cycles of coupling and decoupling, indicating its robustness for repeated use. Furthermore, it boasts an insulation resistance of 5,000,000,000 Ohms and a dielectric withstanding voltage of 1400VAC, underscoring its safety and reliability in various operating conditions. Supporting an operating frequency range up to 18 GHz and temperature ranges from -65 °C to 165 °C, this connector is suitable for high-performance applications across a broad spectrum of industries.
The 142-0701-851 is also compliant with several regulatory standards, including RoHS and REACH, indicating its adherence to environmental and safety standards globally. Its ECCN and HTS codes ensure it is globally recognized for customs, making it a suitable option for international projects.
Industry Applications for 142-0701-851
The unique features of the 142-0701-851 potentially make it suitable for various application use cases across multiple industries. However, these potential applications are conceptual and should be analyzed and verified by engineering and procurement teams for compatibility with specific needs and compliance with applicable standards. Some industries that might find this connector useful include:
- Telecommunications: This industry could potentially employ the 142-0701-851 in the development and maintenance of communication devices or systems, possibly within network infrastructure, where reliable and high-frequency connections are crucial.
- Aerospace and Defense: Given its robust design and high operating frequency capabilities, the connector could be potentially used in aerospace avionics and defense communication systems, where durability and performance under extreme conditions are required.
- Consumer Electronics: The device’s suitability for compact applications makes it a potential candidate for use in portable electronic devices such as smartphones, laptops, and tablets, where space is limited and high-frequency signal integrity is vital.
- Medical Imaging: Equipment such as MRI machines and other imaging modalities that require precise and reliable connections might potentially integrate this type of connector, capitalizing on its high insulation resistance and durability.
- Computing and Data Storage: The connector could potentially be utilized within networking equipment, servers, and data centers, where maintaining signal integrity at high frequencies is crucial for data transmission and integrity.
Note that these suggestions are only potential use cases and would require further evaluation based on the specific requirements of each application.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions, a reputable manufacturer in the connector industry, is known for producing high-quality, reliable connectors, including a wide range of RF SMA/SSMA Connectors. The company has established itself as a go-to source for components that facilitate critical connections in various electronic applications. Whether for aerospace, military, telecommunications, or consumer electronics, Cinch Connectivity Solutions provides components that ensure performance and reliability.
The 142-0701-851 is an example of their commitment to quality and innovation. Cinch Connectivity Solutions’ portfolio spans a broad spectrum of connector types, including but not limited to RF, microwave, fiber optic, and multi-pin connectors. Their expertise in developing advanced connectivity solutions is evident in products like the 142-0701-851, which meet rigorous industry standards and are designed for high performance and durability.
Where to Find 142-0701-851 by Cinch Connectivity Solutions
To source the 142-0701-851 connector, potential buyers are suggested to conduct their search on findchips.com. This platform offers comprehensive information on stock availability and pricing from various distributors. Historically, distributors such as Interstate Connecting Components, Quest Components, Bristol Electronics, Heilind Electronics, RS, Mouser Electronics, and DigiKey have been known to stock this part. However, inventory levels and pricing are subject to change, and thus, it is recommended to visit findchips.com for the most current information. Additionally, for those searching for alternate parts or similar connectors offered by Cinch Connectivity Solutions or other manufacturers, exploring the selection of RF SMA/SSMA Connectors can provide further options to consider.