Overview of 142-0711-201 by Cinch Connectivity Solutions
The 142-0711-201 by Cinch Connectivity Solutions is a Surface Mount, Board Mount RF SMA Connector, characterized as a female, straight jack with a 50 Ohm impedance. Designed to be a receptacle type connector, it falls under the electronic parts subcategory of RF SMA/SSMA Connectors. This particular model boasts several noteworthy specifications, including the ability to operate up to a maximum frequency of 18 GHz, showcasing its utility in high-frequency applications. The termination type is surface mount, indicating its suitability for applications where space efficiency and ease of installation are crucial. The connector’s body and contact are finished with gold (Au), ensuring reliable and durable interconnections. This model has been designated with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliance, adhering to environmental and health & safety standards. Furthermore, its classification under ECCN (Export Control Classification Number) is EAR99, which typically denotes that it is not subject to significant export restrictions.
Industry Applications for 142-0711-201
The versatile design and technical specifications of the 142-0711-201 make it potentially suitable for a variety of industry applications. However, it’s essential to remember that these potential applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific requirements and standards. Below are some examples of industries where such a connector might be applicable:
- Telecommunications: Given its high operating frequency range up to 18 GHz, the 142-0711-201 could potentially be used in RF communication equipment, satellite communication, and cellular base stations where high-frequency performance is critical.
- Consumer Electronics: In devices requiring reliable RF connectivity, such as Wi-Fi-enabled gadgets, GPS receivers, and wearables, this connector might provide the necessary performance in a compact, surface-mounted form factor.
- Computing and Data Storage: For networking equipment and storage systems that rely on robust RF connections for data transmission, this connector could potentially offer the necessary integrity and performance.
- Aerospace and Defense: Although there is no specific mention of MIL-spec compliance, its high-frequency capabilities and robust design might make it a candidate for exploration in certain non-critical aerospace or defense applications where durable and reliable RF connections are required. Note this application would require thorough vetting for compliance with defense standards.
- Electronic Manufacturing: For the manufacturing of RF modules and components, the 142-0711-201 could potentially provide a reliable connection solution, contributing to the overall performance and reliability of electronic systems.
Note: These potential industry applications are illustrative and require analysis and verification to ensure adherence to industry standards and specific application requirements.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions is a recognized leader in the production of high-quality electronic connectors, including a wide array of RF SMA/SSMA Connectors. Their expertise in this area is founded on a commitment to manufacturing products that meet the stringent requirements of various industries, including telecommunications, aerospace, defense, and consumer electronics. The company’s product line, which includes the 142-0711-201, reflects this commitment through careful design and compliance with industry standards, ensuring reliability and performance. Cinch Connectivity Solutions is recognized for its ability to provide innovative solutions that address the evolving needs of electronic connectivity.
Where to Find 142-0711-201 by Cinch Connectivity Solutions
To purchase the 142-0711-201 connector, or to explore similar RF SMA/SSMA Connectors, findchips.com offers a comprehensive and up-to-date listing of stock levels and pricing from various distributors. Previously, this part has been available at distributors such as Richardson RFPD, Bristol Electronics, Bisco Industries, Quest Components, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, to obtain current stock availability and the best pricing options, users are recommended to conduct their research directly on FindChips. This platform not only provides current stock information but also allows for easy comparison across a range of suppliers.