142270-3 by TE Connectivity

Overview of 142270-3 by TE Connectivity

The 142270-3 by TE Connectivity is a connector shunt designed for use with PCB header connectors. This accessory is intended for bridging or jumping connections within a circuit. The shunt supports two positions and offers a pitch spacing of 2.54mm. Its primary material of construction is glass-filled polybutylene terephthalate (PBT), which is notable for its durability and heat resistance. The insulator is colored black, aiding in visual identification during assembly or maintenance processes. This connector type falls broadly under the category of interconnection devices or more specifically as part of the Other Interconnects subcategory.

The 142270-3 features a straight mounting style and is designed to be mounted on a board. It has a rated current of 3A and operates effectively within a temperature range of -40 °C to 85 °C. The part complies with environmental and safety standards such as RoHS, REACH, and has reference standards including CSA and UL, indicating its suitability for use in various environments where safety and environmental compliance are required.

Industry Applications for 142270-3

The versatile design and specifications of the 142270-3 make it potentially suitable for a broad range of applications across various industries. Here are some potential uses, noting that these applications should be further verified by engineers to confirm compliance and suitability:

  • Consumer Electronics: Devices such as computer peripheral connectors and small electronic devices might utilize these shunts to manage internal connections efficiently. Its small pitch and high insulation resistance make it ideal for compact, high-density electronic applications.
  • Industrial Automation: In automation control panels or automated machinery, the 142270-3 could potentially serve as a reliable shunt for signal routing or for bypassing certain connections during troubleshooting or testing phases.
  • Computing and Data Storage: Data servers and storage hardware that require dependable connections could employ this connector shunt to link multiple circuit boards or for setting up consistent jumper settings across arrays of drives.
  • Telecommunications: Telecom equipment, which requires robust performance over varying temperatures, might find the thermal properties and the durable construction of the 142270-3 advantageous for maintaining reliable network hardware configurations.

Note that these potential industry applications are only conceptual and illustrative. Accurate analysis and verification by engineering and design teams are required to adhere to specific industry standards and application necessities.

About TE Connectivity

TE Connectivity is a global leader in the field of electronic connectors, offering a wide array of connector solutions including those under the Other Interconnects category. They specialize in designing and manufacturing highly engineered solutions that support the connectivity needs across various sectors including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy.

The 142270-3 is just one of many innovative products offered by TE Connectivity, showcasing their commitment to reliability, performance, and compliance with international standards. Their expertise in the connector sector is evident in the broad adoption of their products in critical and demanding applications around the world.

Where to Find 142270-3 by TE Connectivity

For those looking to purchase the 142270-3, it is recommended to visit findchips.com. This site provides comprehensive information on stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, TTI, and DigiKey among others. However, stock levels and availability can vary, so checking real-time information on findchips.com is advised.

To explore alternative parts similar to 142270-3 or offered by other manufacturers, the Other Interconnects link at findchips.com can be used to widen your search and compare various options.

Compare pricing for 142270-3 and other Other Interconnects / Connectors at findchips.com