Overview of 14230R-450 by Renesas Electronics Corporation.
The 14230R-450 by Renesas Electronics Corporation is a Manchester Encoder/Decoder encapsulated in a 64-TQFP (Thin Quad Flat Package). As a critical component within the subcategory of Network Interfaces, this device plays an integral role in telecommunication circuits, translating or encoding and decoding data for communication protocols. The part’s specifications include a nominal supply voltage of 5V, an operating temperature range from -25°C to 85°C, and it is designed for surface mount technology (SMT) with a plastic/epoxy package body material. Furthermore, the 14230R-450 is compliant with RoHS (Restriction of Hazardous Substances), indicating its adherence to environmental standards regarding the restriction of certain dangerous substances in electrical and electronic equipment.
With a package size of 14 mm x 14 mm and a maximum seated height of 1.6 mm, its compact dimensions make it suitable for applications where space might be a constraint. The device offers a single function as a Manchester Encoder/Decoder, a widely used standard for bi-phase communication protocols. It features 64 terminals with a gull-wing terminal form and a pitch of 0.8 mm, ensuring efficient space utilization on printed circuit boards (PCBs). The terminal finish is made of Nickel Palladium Gold (NiPdAu), an excellent choice for ensuring the reliability and longevity of solder connections under varied environmental conditions.
Industry Applications for 14230R-450
The versatile nature of the 14230R-450 Manchester Encoder/Decoder allows it to be a potential fit for various industrial sectors. While it’s specifically noted for its application in the healthcare industry, its characteristics support its use in a broader range of fields as well. The following are conceptual illustrations of potential industry applications, emphasizing that such use cases should undergo thorough analysis and verification by professional engineering and design teams to ensure compliance with industry standards and application-specific requirements:
-
Healthcare Equipment: In the healthcare industry, the 14230R-450 potentially provides communication protocol solutions for medical devices that require reliable data transmission. This could include patient monitoring systems, diagnostic equipment, and wearable health technology. The device’s operating temperature range and compact size make it particularly suitable for small, portable devices that operate under a range of environmental conditions.
-
Industrial Automation: In the realm of industrial automation, the device might be integrated into control systems requiring bi-phase encoding/decoding for sensor data communication or networked communication between machinery. Its robust operating temperature range and terminal finishes designed for reliability make it a contender for harsh industrial environments.
-
Telecommunications: For telecommunication equipment, such as routers, switches, and modems, the 14230R-450 could potentially provide the necessary protocol conversion for Manchester encoded data transmission. The requirement for stringent data integrity and minimal error rates in communication networks underscores the importance of reliable components like the 14230R-450.
Note that the potential industry applications highlighted here are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for specific application requirements and adherence to industry standards.
About Renesas Electronics Corporation.
Renesas Electronics Corporation is a global leader in the field of semiconductor solutions, particularly known for its contributions to the Network Interfaces subcategory of Telecommunication Circuits. The company’s portfolio includes a wide range of products for automotive, industrial, home electronics, office automation, and information communication technology applications. Renesas is committed to driving innovation and enhancing the performance and efficiency of electronic systems worldwide.
The 14230R-450 Manchester Encoder/Decoder is just one example of Renesas’s expertise in telecommunication circuits. Renesas continually strives to develop and produce components that meet the evolving demands of the electronics industry, ensuring high-quality solutions for a broad array of applications. By focusing on reliability, efficiency, and environmental compliance, Renesas strengthens its position as a preferred supplier for electronic components across various sectors.
Where to Find 14230R-450 by Renesas Electronics Corporation
To find the 14230R-450 or explore alternate parts within the Network Interfaces category, engineers and procurement specialists should visit findchips.com. The website offers up-to-date information on availability and pricing from various distributors. Historically, major distributors like DigiKey have stocked the 14230R-450, but availability can fluctuate. Consequently, using findchips.com ensures access to the most current stock levels and purchasing options from a range of suppliers.