1424199 by Phoenix Contact

Overview of 1424199 by Phoenix Contact

The 1424199 is a circular connector designed for applications requiring a flush-type socket configuration. This part is part of the SACC-CI-M12FS-12CON-L90 SH series of circular metric connectors. It is manufactured by Phoenix Contact, a company known for producing reliable and innovative electronic components.

This circular connector is classified under the electronic parts subcategory of Other Circular Connectors within the general category of Connectors. It is characterized by its active part life cycle, which signifies that it is currently in production and available for procurement. The part is compliant with RoHS directives, ensuring that it meets environmental regulations regarding hazardous materials.

It is important to note that while the contact finish for mating and termination is not specified, this can be relevant depending on the specific application and environmental conditions in which the connector will be utilized. The data also identifies that this part does not comply with REACH regulations, which may need to be considered during procurement for specific applications. Additionally, the ECCN code is categorized as EAR99, which indicates that it is subject to less stringent export control regulations.

Industry Applications for 1424199

The 1424199 could potentially find applications across various industries due to its design and functionality. Below are some possible industry applications where this part might be utilized:

  • Aerospace and Defense: The robust nature of circular connectors like 1424199 might be well-suited for aerospace and defense applications where durability and reliability are crucial. For instance, it could be integrated into systems like avionics or ground control equipment. The connector’s compliance with industry standards may need to be verified for specific use cases.
  • Internet of Things (IoT): As IoT devices increasingly demand reliable connections for sensors and actuators, the 1424199 might serve as a link between various components in a smart device. Its flush design could allow for compact, efficient layouts in devices such as smart lighting or environmental sensors. Again, engineers would have to assess whether this part meets the required specifications.
  • Healthcare: While the part does not specify medical certifications, its potential application in healthcare could involve connecting medical devices where compactness and reliability are significant concerns. For instance, it might be used in diagnostic machines or patient monitoring equipment that require robust connectors in a small footprint.
  • Robotics and Drones: The need for dependable connections in robotics applications could position the 1424199 as a suitable option for connecting motors and sensors in robotic arms or drones. Its specifications should be validated against the specific demands of the robotic system being designed.
  • Environmental Monitoring: This part could be beneficial in various environmental monitoring devices, such as weather stations that require durable connections for various sensors, ensuring they can withstand outdoor conditions and provide reliable data transmission.

It is important to note that these potential industry applications are only conceptual and illustrative. Evaluation by engineering and design teams is necessary to ensure compliance with industry standards and specific application requirements.

About Phoenix Contact

Phoenix Contact is a manufacturer known for its expertise in innovative connection technology, including a wide array of connectors. Within the scope of Other Circular Connectors, Phoenix Contact’s offerings encompass various connector types, catering to diverse industrial applications.

The 1424199 is among the products that demonstrate the company’s commitment to providing reliable solutions for a variety of sectors. They also manufacture several similar parts that could be utilized in equivalent applications, and their design philosophy centers around enhancing connectivity and ensuring system integrity in their products.

Where to Find 1424199 by Phoenix Contact

1424199, it is recommended to conduct research on Other Circular Connectors using findchips.com. This platform provides a comprehensive overview of stock levels, pricing, and availability at various distributors, including:

  • Master Electronics
  • DigiKey
  • Avnet Abacus
  • Mouser Electronics

While these distributors have historically offered the part, it is crucial to visit findchips.com for the most up-to-date stock levels and pricing information.

Compare pricing for 1424199 and other Other Circular Connectors / Connectors at findchips.com