1438299-2 by TE Connectivity

Overview of 1438299-2 by TE Connectivity

The 1438299-2 is a male terminal designed for crimping, belonging to the Get.64 series from TE Connectivity. It is structured to accommodate a wire size ranging from 22 AWG to 24 AWG. The terminal features tin plating and is compatible with Amp Get.64 series housing connectors, ensuring a reliable connection ideal for automotive environments. RoHS compliance confirms its manufacture without restricted hazardous substances, aligning with current environmental and safety standards.

The terminal supports a rated current of 9 A and operates within a temperature range of -40°C to 125°C. Its design includes a stamped contact and a crimp termination type, optimized for power applications within specified connector assemblies. Listed as an active part on the market, the component adheres to EAR99 export compliance and is REACH compliant, ensuring global usability without extensive regulatory restrictions.

Industry Applications for 1438299-2

Note: The potential industry applications suggested below are only conceptual and should be analyzed and verified by engineering teams for adherence to specific industry standards and application requirements.

  • Industrial Automation: The 1438299-2 could be used in the automation sector, where durable and reliable connections are crucial for the smooth operation of automated machinery and production lines. This part’s crimp design and resistance to varying temperatures make it potentially suitable for devices that are subjected to harsh working environments.
  • Renewable Energy: In renewable energy applications, particularly in solar or wind power installations, connectors need to withstand environmental stresses and maintain efficiency. The operational temperature range and current rating of this terminal could make it applicable for connecting various sensors or power transmission components in a renewable energy setup.
  • Robotics and Drones: For robotics and drones, lightweight and reliable connectivity components that can handle dynamic loads and frequent movement are essential. The 1438299-2 with its secure crimping capability and durability might be beneficial in constructing dependable drones or robotic equipment that require consistent power supply and signal transmission.

About TE Connectivity

TE Connectivity is a notable leader in the engineering and manufacturing of electronic components, including those within the Assembly Items category. The company offers a wide range of Assembly Items, such as the 1438299-2, which are integral to electronic and electrical connection systems across various industries. TE Connectivity’s products stand out for their quality, reliability, and compliance with international standards, making them favorable for applications demanding high performance and durability.

Where to Find 1438299-2 by TE Connectivity

To locate the 1438299-2 for purchase, visiting findchips.com is recommended. Through Assembly Items, customers can also discover alternative parts that might be offered by TE Connectivity or other manufacturers. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, and Avnet Abacus. However, current stock levels and pricing should be verified directly on findchips.com.

Compare pricing for 1438299-2 and other Assembly Items / Connector Support at findchips.com