SM51625EL by Bourns Inc

Overview of SM51625EL by Bourns Inc.

The SM51625EL by Bourns Inc. is a robust transformer designed for applications requiring Power over Ethernet Plus (PoE+) functionality, including LAN (Local Area Network) interfaces for 10/100/1000 Base-T Ethernet. This transformer supports a 1:1 turns ratio and features a primary inductance of 80µH with an isolation voltage of 1.5kV. It is RoHS compliant, ensuring adherence to the latest environmental standards and is designed for surface mount technology (SMT), which simplifies the assembly process and allows for more compact device designs.

One of the distinctive aspects of the SM51625EL is its operational temperature range, spanning from -40°C to 85°C, making it an ideal choice for applications in challenging environmental conditions. The transformer’s compliance with the RoHS and REACH directives underscores its suitability for use in a wide range of global markets. Moreover, the component’s design includes features like a height dimension including terminals for ease of installation, packaged in tape and reel for efficient assembly processes. At the time of this writing, factory lead time for this component is calculated at 24 weeks, which is a critical consideration for planning and procurement activities.

Industry Applications for SM51625EL

The versatile design and specifications of the SM51625EL make it suitable for an array of industry applications. While the potential use cases outlined here merit further evaluation by engineering and design teams to ensure compatibility and performance, they highlight the broad usability of this component:

  • Internet of Things (IoT): Devices requiring reliable data and power connectivity can leverage the SM51625EL, particularly in scenarios where power efficiency and compact design are crucial.
  • Telecommunications: The high-speed data transfer and PoE+ capabilities of the SM51625EL potentially meet the stringent requirements of networking equipment, including switches and routers used in data centers.
  • Smart Cities: Infrastructure components, from traffic control systems to public Wi-Fi access points, could employ this transformer to maintain high-speed communication and reliable operation.
  • Consumer Electronics: Home networking equipment like gateways, modems, and wireless access points might benefit from the compact form factor and efficient power management provided by the SM51625EL.

Note that these applications are examples of where the SM51625EL’s capabilities align with the functional requirements of devices within these industries. Actual deployment should be preceded by thorough technical evaluation.

About Bourns Inc.

Bourns Inc. is a reputable manufacturer in the field of electronic components, known for its innovative solutions and commitment to quality. Within the domain of Pulse/Datacom Transformers, Bourns has developed products like the SM51625EL, designed to address the needs of modern data and power transmission applications. The company’s portfolio includes a wide range of transformers suitable for various applications, including telecommunications, computing, and industrial automation. Through its focus on research and development, Bourns Inc. continues to advance transformer technology, offering components that provide reliability, efficiency, and performance to its customers.

Where to Find SM51625EL by Bourns Inc

To purchase the SM51625EL or explore alternatives in the Pulse/Datacom Transformers category, findchips.com offers a comprehensive platform for comparing pricing, availability, and specifications from various manufacturers and distributors. This tool is invaluable for procurement teams and engineers looking to make informed purchasing decisions.

Historically, the SM51625EL has been available from a range of distributors, including Perfect Parts Corporation, Master Electronics, Chip1Stop, and Avnet Abacus among others. Notwithstanding, inventory levels and pricing are subject to change; for the most current information, users should consult findchips.com.

By leveraging the platform’s robust search features, users can also identify potential substitutes offered by Bourns Inc. or other manufacturers, ensuring that they find the best part for their application requirements.

Compare pricing for SM51625EL and other Pulse/Datacom Transformers at findchips.com