Overview of 1461750001 by Molex
The 1461750001 is a Dual Band surface-mount device (SMD) antenna designed by Molex to operate effectively within the 2.4 GHz and 5 GHz frequency bands, specifically between 2400 MHz and 2483.5 MHz and also capable of operating at 5150 to 5850 MHz. It is particularly structured for applications that require wireless functionality, such as in WiFi and ZigBee communication technologies. The antenna features an omni-directional pattern and a moderate gain of 3 dB, offering consistent signal coverage in various directions, which is key for many wireless applications.
This component is designed with a linear polarization and is built to be compliant with prominent environmental standards such as RoHS and REACH, indicating it is free from certain hazardous materials and is safe for use in various geographical markets. As a product listed as “Active” in its life cycle, the 1461750001 remains in production and widely supported by Molex, ensuring availability and future use assurance for developers and manufacturers.
Industry Applications for 1461750001
The 1461750001 could be highly valuable in a variety of fields requiring dual-band wireless communication capabilities. Here are some potential industry applications:
- Transportation and Logistics: Wireless communication devices such as GPS trackers or fleet management hardware are critical in this industry. The 1461750001 could potentially be incorporated into these systems for real-time data transmission across the 2.4/5 GHz bands, benefiting from its omni-directional capabilities for broader coverage throughout logistic operations.
- Renewable Energy: In large scale solar and wind farms, monitoring systems utilize wireless sensors to operate efficiently and relay information back to control centers. The 1461750001 may be used in this context to strengthen communication systems and ensure stable data feedback across the energy grid.
- Automotive: Modern vehicles with internal WiFi networks for passenger connectivity and vehicle telemetry might employ such an antenna for robust, reliable wireless communication within the automotive body. Given the antenna’s performance and compliance with stringent industry safety and quality standards, it could be fitting if specific automotive application standards are met.
Note: All these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Molex
Molex is a widely recognized manufacturer in the electronics industry, specializing not only in connectors but also in advanced RF/Microwave Antennas. With a range of products designed to meet the needs of virtually any wireless communication requirement, antennas like the 1461750001 showcase Molex’s commitment to innovation in RF and Microwave technology. Molex antennas are known for their reliability and performance, being crafted to meet high industry standards and cater to a wide spectrum of RF applications.
Where to Find 1461750001 by Molex
1461750001 and other RF/Microwave Antennas can be located through our specialized search platform, findchips.com. If you are considering purchasing this particular Molex antenna, it is essential to check the latest stock and pricing information directly on the website. Historically, distributors such as Chip1Stop, Avnet Asia, Sager, TME, TTI, and Avnet Americas have stocked this component, although availability can vary. To ensure the best purchasing decision, verify the current availability and conditions from distributors listed on findchips.com.