1462000-7 by TE Connectivity

Overview of 1462000-7 by TE Connectivity

The 1462000-7 by TE Connectivity is a double-pole double-throw (DPDT) RF relay with a non-latching coil, designed for momentary operation. It features a coil voltage of 12VDC, a coil current of 0.012A, and a coil power of 150mW. The contact rating for this relay is 2A at both 250VAC and 220VDC. This relay operates effectively at a frequency range of 100 MHz to 900 MHz, making it suitable for high-frequency applications. Its through-hole mount design facilitates easy integration onto printed circuit boards. Notably, this relay is RoHS compliant, ensuring adherence to current environmental regulations regarding hazardous substances.

Among the notable features of the 1462000-7 are its operating temperature range from -55°C to 85°C, electrical life of 200,000 cycles, and quick switching time of 21 ms. The construction includes gold contact plating and an IP67-rated sealing, which offers robust resistance against dust and temporary water immersion. The part complies with the UL reference standard that ensures basic safety and performance characteristics, and it is also sealed to meet RT3 standards.

Industry Applications for 1462000-7

Potential industry applications for the 1462000-7 RF relay are varied, owing to its flexible operational capabilities and robust design. Although the following applications are conceptual and should be validated by engineering teams, the relay’s characteristics suggest its utility in multiple technological fields:

  • Aerospace and Defense: The relay’s high-frequency range and robust sealing might make it suitable for communication and navigation systems in harsh environmental conditions. Its reliable switching performance and durability could potentially meet the stringent requirements of aerospace applications.
  • Internet of Things (IoT): With its capability to handle decent power levels and lower insertion losses, this relay might be used in IoT devices that require dependable switching for signal routing applications to ensure consistent device performance.
  • Consumer Electronics: In consumer electronics, the 1462000-7 might find use in audio and video equipment, facilitating signal switching that requires minimal loss and distortion, thanks to its excellent isolation and low VSWR (Voltage Standing Wave Ratio).

It is imperative for teams to conduct thorough analysis and verification to confirm the compatibility of the 1462000-7 with the specific requirements of their projects, respecting industry standards and regulatory guidelines for the equipment under consideration.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. In the realm of Relays, especially RF Relays, TE Connectivity offers a wide range of products tailored to meet diverse operational demands. The 1462000-7 is part of TE’s broader product line that includes relays designed for precise and reliable performance in a variety of settings. TE Connectivity relays are marked by their quality, longevity, and adaptability, hallmarks that are essential for products serving critical and high-performance applications.

Where to Find 1462000-7 by TE Connectivity

The 1462000-7 RF relay can be researched on findchips.com. This site provides a comprehensive listing of available stock from various distributors and offers the ability to compare real-time pricing and availability. For those looking for alternatives, the website also hosts a variety of other RF relays from TE Connectivity and other manufacturers.

Historically, the 1462000-7 has been available through distributors like Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey. However, availability can vary, and potential buyers should utilize findchips.com to get current stock levels and pricing information.

Compare pricing for 1462000-7 and other RF Relays at findchips.com