Overview of 1462039-4 by TE Connectivity
The part 1462039-4 by TE Connectivity is designed as a double-pole double-throw (DPDT) relay utilized primarily in telecommunications applications, with a specification that includes a coil voltage of 5V and a coil power of 100 mW. This RF relay is capable of handling a maximum contact current of 2A and supports both AC and DC supply types. Notable characteristics of 1462039-4 include its compact dimensions with a body size of 10 mm in length, 6 mm in breadth, and 5.65 mm in height, making it suitable for high-density mounting. Moreover, it boasts an operability from -40°C to 85°C, ensuring adaptability across diverse environmental conditions.
The part demonstrates compliance with RoHS and REACH standards, which supports its suitability for global deployment in environmentally-conscious markets. Its ECCN code of EAR99 indicates broad availability for international trade. With 60 weeks and 2 days factory lead time, this part operates within a standard availability timeframe for specialized components. Additional features such as high dielectric strength, insulation resistance, and an IP67/RT5 sealing rating underline the relay’s reliability and robustness in challenging applications.
Industry Applications for 1462039-4
The 1462039-4 DPDT relay could be effectively used in various industries that demand high reliability and precision in signal switching. Due to its operational characteristics, there is potential for use in numerous fields:
- Telecommunications: Its ability to handle frequencies between 100 MHz and 900 MHz potentially makes it suitable for signal routing in communication infrastructure, supporting applications in mobile communications and fixed network equipment.
- Consumer Electronics: This relay might be employed in devices requiring reliable switching for audio or video signals, such as high-definition televisions or audio receivers.
- Industrial Automation: The robust nature and high dielectric strength make it a conceivable option for industrial control systems, facilitating reliable operation amidst high electrical interference potentially present in industrial environments.
- Computing and Data Storage: The relay’s characteristics could allow for potential application in data centers and server farms, where stable and reliable switching assists in managing data transfer and electrical flows.
- Aerospace and Defense: Given its tolerance to extreme temperatures and high performance in terms of resistance and durability, this part might be considered for use in aerospace applications, although specific suitability would depend on adherence to industry-specific standards and validation.
These potential industry applications are conceptual and illustrative only. Engineering and design teams must analyze and verify the compatibility of 1462039-4 relay within their specific use cases, including adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a worldwide technology leader known for its expansive portfolio of relays, including a wide range of RF relays. The company specializes in creating high-performance and reliable relaying solutions, designed to meet diverse and challenging application demands. The 1462039-4 is part of TE Connectivity’s efforts to cater to industries where signal integrity, reliability, and durability are crucial. Through the development of RF relays and other similar parts, they have established a reputation for providing components that can withstand harsh environments and provide mission-critical performance in various electronics and industrial applications.
Where to Find 1462039-4 by TE Connectivity
Individuals or companies looking to source the 1462039-4 by TE Connectivity should consider conducting their search through findchips.com. Here, users can compare stock levels and pricing information from multiple distributors. The part has been previously supplied by a variety of distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics among others. To evaluate current availability and pricing, or to explore additional RF relay options, utilize the RF Relays filter on our site, which can show parts offered by TE Connectivity, and other manufacturers.