Overview of 1462051-2 by TE Connectivity
The 1462051-2 is a sophisticated RF relay engineered by TE Connectivity with a distinctive set of characteristics tailored for high-performance applications. Designed to operate within a coil voltage of 5VDC and equipped to handle contact current up to 2A, this part aligns well with a broad spectrum of demanding environments and applications. It is part of the HF3 Series, acknowledged for its reliable performance in RF signaling operations.
This non-latching relay exhibits a SPDT (Single Pole Double Throw) contact configuration, making it versatile in its application across various circuits by offering a transition between two circuits. Its solder relay terminals assure a stable and secure method of connection, while its adherence to RoHS compliance underscores TE Connectivity’s commitment to environmental responsibility. Being a surface mount device (SMD), it provides ease of assembly and integration into diverse electronic systems, especially where space and reliability are crucial considerations.
Additional noteworthy features of the 1462051-2 relay include an impressive characteristic impedance of 50 Ω, a coil power of 140 mW, and a dielectric strength between coil and contacts of 1000 Vrms. Its operational capabilities are further accentuated by a gold-plated contact offering low contact resistance, and it is engineered to withstand demanding operational frequencies up to 3000 MHz, making it well-suited for high-frequency applications.
Industry Applications for 1462051-2
The 1462051-2 finds its utility in a myriad of industrial applications, leveraging its high frequency and reliable switching capabilities to serve as a critical component in:
- Energy and Power Systems: This relay could potentially be integrated into devices that require precise control and switching, such as in power supply units, voltage regulators, and circuit breakers. Its high dielectric strength and switching capabilities make it a candidate for applications demanding high reliability and performance.
- Transportation and Logistics: The relay might be found in communication equipment, GPS tracking devices, and control modules within transportation systems, offering reliable operation in environments that necessitate robust performance against vibrations, shocks, and variable temperatures.
- Renewable Energy: In solar inverters, wind turbine controllers, and other renewable energy systems, the relay could facilitate efficient power distribution and communication, ensuring safe and effective operation under fluctuating power conditions.
It’s important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to confirm suitability and performance in specific use cases.
About TE Connectivity
TE Connectivity stands as a global leader in connectivity and sensor solutions, with a significant footprint in the realm of RF Relays and Relays at large. Their extensive portfolio includes a variety of electromagnetic relays, solid state relays, and relay components designed to meet the diverse needs of industries ranging from automotive to aerospace, telecommunications, and beyond. TE Connectivity’s commitment to innovation, reliability, and environmental stewardship is reflected in parts like the 1462051-2, which is just one example of their broad offering in the RF relay domain. TE Connectivity’s products are distinguished by their high quality, engineering excellence, and the company’s acute focus on addressing complex challenges across a wide array of environments.
Where to Find 1462051-2 by TE Connectivity
To locate and purchase the 1462051-2 by TE Connectivity, RF Relays part search on findchips.com is the recommended starting point. This platform offers an extensive database and up-to-date information on stock availability, current pricing, and detailed part specifications. Suppliers that have historically stocked this part include New Advantage Corporation, Master Electronics, Avnet Abacus, and Sensible Micro Corporation, among others. However, due to the fluctuating nature of electronic component supply chains, it is advisable to check on findchips.com for current availability and pricing from these and other distributors.