Overview of 1469362-1 by TE Connectivity
The 1469362-1 is a high-speed/modular connector assembly from TE Connectivity, specifically designed for backplane applications. This part of the Z-Pack HM-Zd series stands out with its vertical receptacle assembly that features a compact 18mm size optimal for B-plane interfacing. With 80 positions and a pitch spacing of 2.5mm, it facilitates high-density connections while maintaining a reliable signal integrity necessary for performance-critical applications. The connector gender is a receptacle, and it utilizes a press-fit contact termination type, which is suited for robust and secure connections without the need for soldering, thereby facilitating easier installation and rework. It possesses 8 rows with a row pitch of 1.5mm and is RoHS compliant, ensuring it meets current environmental standards concerning hazardous substances.
From a technical standpoint, 1469362-1 is engineered with a focus on quality and performance, featuring a glass-filled polyester insulator material and a body/shell style characterized as a plug. The contacts are designed to be square pins and sockets (SQ PIN-SKT) with a rated current of 0.7 A for signal integrity. The operational temperature range of -65°C to 105°C provides versatility across various environmental conditions. Additionally, its attributes such as a locking mounting option, a polarized body, and a phosphor bronze shell material underscore its design for durability and functional reliability.
Industry Applications for 1469362-1
The 1469362-1 connector’s specifications and design features make it suitable for a broad array of applications across multiple industries. While the potential for integration is vast, it is crucial for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Here are some possible applications:
- Consumer Electronics: This connector might potentially be used in high-performance computing devices, gaming consoles, or advanced home entertainment systems, where reliable high-speed data transfer is critical.
- Security and Surveillance: In the realm of security, the 1469362-1 could possibly be integrated into the connectivity solutions for advanced surveillance cameras or security systems that require robust backplane communications.
- Environmental Monitoring: Given its operational temperature range, this connector might be well-suited for devices and systems used in harsh outdoor environments for monitoring weather or environmental conditions.
- Internet of Things (IoT): IoT devices and infrastructure, which require reliable data transmissions, could potentially benefit from the high-density and durable connectivity solutions provided by the 1469362-1 for smart city applications and industrial IoT solutions.
Please note that the mentioned industry applications are conceptual/illustrative and necessitate in-depth consideration and validation by professionals for exact fits.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a rich heritage of innovation and engineering excellence. In the realm of Headers and Edge Type Connectors, TE Connectivity has established a strong portfolio that includes a wide array of products like the 1469362-1, catering to various applications across multiple industries. Their relentless focus on quality, performance, and customer satisfaction has made their connectors some of the most preferred in the industry.
TE Connectivity designs and manufactures connectors that are meant to withstand the rigor of various applications, whether that be in harsh industrial environments or in precision-dependent medical devices. Their range, which spans from board-to-board connectors to sophisticated high-speed backplane connectors, showcases their commitment to providing solutions that meet the diverse needs of their customers.
Where to Find 1469362-1 by TE Connectivity
To source the 1469362-1 connector, we recommend conducting your research on FindChips.com. There, you can compare real-time availability and pricing from different distributors. Historically, this part has been available through distributors such as Master Electronics, Avnet Asia, Avnet Abacus, and Richardson RFPD. However, current stock levels and pricing may vary, making FindChips an invaluable resource for the most up-to-date information. Additionally, if you’re exploring alternatives or seeking similar parts offered by TE Connectivity or other manufacturers, browsing the category of Headers and Edge Type Connectors on FindChips can provide a wealth of options.