Overview of 1473898-4 by TE Connectivity
The 1473898-4 is a board connector featuring 12 contacts arranged in two rows, with a male, straight solder terminal configuration. Designed for wire-to-board connections, this connector’s dimensions include a body breadth of 0.732 inches and a body length of 0.602 inches, with a terminal pitch of 2.2 mm. It is encapsulated in a paper box or tube for bulk packaging. Notably, this connector belongs to the vast and versatile subcategory of Headers and Edge Type Connectors, which are integral to numerous electronic devices and applications due to their efficiency in facilitating board-to-board and wire-to-board connections.
Marked as RoHS compliant and having an active part lifecycle status, the 1473898-4 is manufactured by TE Connectivity, indicating its adherence to strict quality and environmental standards. Its operating temperature range is specified from -30 °C to 105 °C, making it suitable for various industrial environments. While the connector does not conform to DIN, IEC, or MIL standards, and lacks EMI shielding, its general-purpose option and compatibility with multiple mating parts highlight its versatility. The rated voltage for this part is 12 V, and while specific contact materials and finish mating are not applicable, the quality and reliability inherent to TE Connectivity products are assurances of its performance.
Industry Applications for 1473898-4
The potential applications for the 1473898-4 connector span multiple industries, reflecting its versatility and the broad utility of headers and edge type connectors. Below are conceptual illustrations of its utility across various sectors. It’s important to note that these potential uses require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
- Energy and Power Systems: The connector might be employed in control units for renewable energy systems, such as solar panels or wind turbines, where reliable connections are vital for performance monitoring and power management.
- Medical Imaging: In the medical imaging sector, this connector could potentially be utilized in the internal wiring of imaging equipment like X-ray machines or MRI scanners, where precise and dependable connections are critical for accurate imaging results and patient safety.
- Robotics and Drones: For robotics and drone applications, the 1473898-4 might find usage in control boards that require secure and durable connections for signal and power transmission between various subsystems, ensuring the resilience and reliability necessary for these technologies.
While the mentioned uses highlight the versatility of the 1473898-4, its general-purpose designation means it could be integrated into a wide array of other electronic systems and devices, underscoring the importance of this component in modern electronic design.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, known for its breadth and depth of products across multiple categories. Within the realm of Headers and Edge Type Connectors, TE Connectivity offers a wide range of components, including innovative solutions like the 1473898-4. TE Connectivity’s commitment to engineering excellence and its focus on creating products that enable harsh environment solutions set it apart. With a rigorous emphasis on quality and performance, TE Connectivity ensures that its components, such as the 1473898-4 and its similar parts, meet the diverse needs of its customers across various industries.
Where to Find 1473898-4 by TE Connectivity
For those interested in purchasing the 1473898-4 connector or exploring similar parts, FindChips.com is an invaluable resource. By searching for 1473898-4, users can access up-to-date information on stock levels and pricing from a range of suppliers. Additionally, researchers can use the site to discover alternate parts within the Headers and Edge Type Connectors subcategory, both from TE Connectivity and other manufacturers. Historically, distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and Onlinecomponents.com have carried this part, though availability can fluctuate. Therefore, FindChips.com is the go-to platform to get current data for informed purchasing decisions.