1478762-9 by TE Connectivity

Overview of 1478762-9 by TE Connectivity

The 1478762-9 is a metal backshell designed for D-Sub connectors, specifically classified as a 9-way component. This part features a 180-degree orientation and is categorized as size DE, which is part of the D-subminiature connector family. It is constructed from zinc alloy, ensuring enhanced durability and a robust connection. The design includes vertical mounting with a structure that incorporates mounting options such as #4-40 screws, which provide versatility in installation and secure attachment.

This component is listed under the electronic parts subcategory of Assembly Items, specifically within the category of Connector Support. The 1478762-9 is compliant with RoHS standards, indicating it meets restrictions on hazardous substances, and it is classified as active in its life cycle, suggesting ongoing production and availability.

Additionally, the part has UL approval, which may contribute to its reliability in various applications. The shielding feature implies that it might help reduce electromagnetic interference, making it suitable for sensitive electronic environments. Factory lead time is currently noted as 16 weeks and 3 days, reflecting the production and delivery time for this part as of this writing.

Industry Applications for 1478762-9

The 1478762-9 might be applicable across various industries due to its versatility as a connector accessory. Below are some potential industry applications where this part could be utilized:

  • Industrial Automation: In industrial settings, the 1478762-9 might be used in automation systems that depend on D-sub connectors for data transmission. Systems such as programmable logic controllers (PLCs) could potentially utilize this part as part of the interface with peripheral devices.
  • Telecommunications: Telecommunications equipment, which often requires robust connectors, could likely benefit from the shielding feature of the 1478762-9. It might find application in network routers or switches that use D-sub connectors to manage connectivity and data flow.
  • Consumer Electronics: Some consumer electronic devices might incorporate the 1478762-9 as a means to ensure stable connections among components, particularly those requiring a compact design. This could include audio interfaces or video equipment.
  • Aerospace and Defense: While there are no specific mentions of military specifications for this part, the inherent durability due to its metal construction might suggest potential usage in aerospace applications needing resilient connections, albeit this would require further analysis for compliance with relevant industry standards.
  • Computing and Data Storage: In computing environments, the 1478762-9 may be useful for ensuring reliable connections in computer peripherals or data storage systems that utilize D-sub connectors to manage data transfer efficiently.

These potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements for the 1478762-9.

About TE Connectivity

TE Connectivity is a global technology company that specializes in connectivity and sensor solutions across a diverse range of industries. With a wide array of products, including 1478762-9, TE Connectivity manufactures assembly items, particularly focusing on connector support.

The company emphasizes innovation and quality in their manufacturing processes, ensuring that their assembly items, including backshells, adhere to various compliance standards. Other similar parts from TE Connectivity might include different types of backshells designed for other D-sub sizes or configurations, catering to multiple customer demands and applications. Their commitment to customer satisfaction and technological advancement has established them as a reliable source for various electronic components.

Where to Find 1478762-9 by TE Connectivity

1478762-9 should consider visiting findchips.com for an extensive range of purchase options and current stock levels. This resource can also guide you to find alternate parts under the category of Assembly Items that might be offered by TE Connectivity or other manufacturers.

  • Master Electronics
  • Avnet Asia
  • Sager
  • Richardson RFPD
  • TME
  • TTI
  • Avnet Americas
  • DigiKey

Compare pricing for 1478762-9 and other Assembly Items / Connector Support at findchips.com