1487588-1 by TE Connectivity

Overview of 1487588-1 by TE Connectivity

The 1487588-1 is a USB cable assembly designed for data communication purposes and incorporates a USB type A plug on one end and a USB type B plug on the other. This cable has a white jacket, a length of 2 meters (approximately 6.6 feet), and conforms to the USB 2.0 standard, allowing it to handle data transfer speeds accustomed to this specification. It features a 24/28 AWG wire gauge which is indicative of the different diameters used for power and data lines within the cable, enhancing both its power handling capacity and its transmission efficacy. Shielding is also present to reduce electromagnetic interference, maintaining the integrity of data transmission over its length. As per the “Part Data Attributes” from findchips.com, this part is RoHS compliant, ensuring it adheres to regulations on hazardous substances.

Industry Applications for 1487588-1

This versatile component might find relevance in several modern industries, each with specific needs related to data communication and connectivity:

  • Consumer Electronics: Potentially essential in connecting various peripherals to computers or hubs. For example, connecting printers, scanners, or external hard drives which often employ USB type B connectivity.
  • Electronic Manufacturing: Could be used as part of the test equipment setup in production lines, facilitating data exchange and operations programming via USB interfaces.
  • Computing and Data Storage: Essential for data management and transfer operations, possibly connecting various storage solutions or aiding in system maintenance and monitoring tasks.
  • Education and Research: This cable assembly could be utilized in academic settings, possibly connecting instrumentation or educational tools that require reliable data transfer capabilities via USB.
  • Telecommunications: May be used in settings where peripherals need to be connected for monitoring network switches or routers via a USB interface in control rooms.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, deeply entrenched in various high-tech sectors including those related to Wires and Cables used in connector support. Their product offerings, including the 1487588-1, demonstrate their commitment to innovation, quality, and compliance with international standards. TE Connectivity designs and manufactures a variety of electronic components that are integral to numerous electronic systems, stretching across automotive, industrial applications, telecommunications, and more. Their knowledge and expertise in the field of electronic connectors and cable assemblies allow them to provide solutions that meet strict industry requirements and performance metrics.

Where to Find 1487588-1 by TE Connectivity

For those looking to purchase the USB cable assembly 1487588-1, a visit to findchips.com is recommended. This platform provides not only the current availability but also pricing from various distributors potentially including but not limited to Master Electronics, TTI, Quest Components, Onlinecomponents.com, RS, Mouser Electronics, Avnet Americas, and Newark. Note that inventory and pricing fluctuate, thus checking real-time data on findchips.com ensures that you have the most current information. Additionally, for alternatives to 1487588-1, the same website provides extensive listings under the Wires and Cables category where similar parts from TE Connectivity or other manufacturers can be explored.

Compare pricing for 1487588-1 and other Wires and Cables / Connector Support at findchips.com