Overview of 150040VS73240 by Wurth Elektronik
The 150040VS73240 is a single color LED designed and manufactured by Wurth Elektronik. This particular LED emits a bright green light at a peak wavelength of 570 nm, making it suitable for various applications that require visual indication or lighting. It features a luminous intensity of 50 mcd, which provides considerable brightness for its intended purposes.
With a forward current rating of 20 mA and a forward voltage of 2V, this surface mount device (SMD) is designed for efficient energy consumption while delivering reliable performance. The LED has a case size of 1005 and operates within a temperature range of -40 °C to 85 °C, making it adaptable to different environments and applications. The viewing angle of 120° allows for broad illumination, making it versatile for integration into various electronic designs.
Notably, the 150040VS73240 is compliant with RoHS regulations, ensuring that it meets environmental and safety standards. This part is actively produced, meaning it is currently available for procurement in the market. Its unique attributes, such as its rectangular lens shape and water-clear lens type, enhance its functionality and installation flexibility.
Industry Applications for 150040VS73240
The application of the 150040VS73240 LED may extend across various industries. Below are some potential industry applications where this particular LED might find use, complete with brief descriptions of how it could be integrated:
- Consumer Electronics: The green LED might be utilized in various consumer electronic devices, including indicators for power status or notifications. Its bright illumination makes it suitable for display purposes on devices like remote controls or laptops.
- Smart Cities: In smart city applications, the LED could potentially act as an indicator light within IoT devices, street lights, or public information displays to enhance visibility and communication with the public.
- Robotics and Drones: The 150040VS73240 may be integrated into robots and drones for signaling behaviors, such as status indicators for battery levels or operational states, enhancing the overall user interface.
- Transportation and Logistics: Consideration might be given to the use of this LED for vehicle indicators or control panels, providing clear visual cues in environments such as warehouses or active transport systems.
- Environmental Monitoring: The LED may be incorporated into devices used for environmental monitoring where visual alerts are necessary. Its bright green color could indicate favorable conditions or alerts for system statuses.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer in the field of electronic components, with a specific focus on optoelectronics, which includes the production of Visible LEDs. Known for their innovation in design and manufacturing, Wurth Elektronik offers various product lines, including the 150040VS73240. Their portfolio comprises multiple types of LEDs, catering to different specifications and application requirements.
Their commitment to quality, compliance with standards such as RoHS and IEC-61249-2-21, and a focus on sustainability reflect Wurth Elektronik’s objective to meet modern electronic demands. Similar parts in their lineup may include other single-color LEDs, providing comparable specifications, and possibly addressing similar market needs.
Research Price and Stock for 150040VS73240 by Wurth Elektronik on Findchips.com
For those interested in procuring the 150040VS73240, it is advisable to research current stock levels and pricing on Findchips. This platform provides real-time insights into availability across various distributors, facilitating informed purchasing decisions.
The part has historically been available at several distributors, including:
- Sensible Micro Corporation
- Quest Components
- Bristol Electronics
- Mouser Electronics
- DigiKey
- Newark
However, it is essential to visit Findchips for the most current information regarding stock levels and pricing, as availability may fluctuate based on market demand and supply chain factors.
Compare pricing for 150040VS73240 and other Visible LEDs / Optoelectronics at findchips.com
Explore further options for the 150040VS73240 and other Visible LEDs to meet your application requirements effectively.