150060BS75000 by Wurth Elektronik

Overview of 150060BS75000 by Wurth Elektronik

The 150060BS75000 is a Single Color LED characterized by a blue color output with a water-clear lens. It features a surface-mount design, specifically in the compact 0603 [1608 Metric] case size. The LED operates with a forward current of 30mA and a forward voltage of 3.2V. Its typical wavelength is 470 nm, which is in the blue spectrum, and it delivers a luminous intensity of 145 mcd. This component is distinguished by its wide viewing angle of 140°, making it suitable for various applications where broad light distribution is required.

The LED is designed to be versatile with a notable high-efficiency output and comes packed in a tape and reel format (TR, 7 inch) for ease of manufacturing and assembly. Its robust performance is supported by an operating temperature range from -40°C to 85°C, ensuring reliability across diverse environmental conditions. Furthermore, the product fulfills major environmental compliance requirements, being RoHS and REACH compliant.

Industry Applications for 150060BS75000

The capabilities and features of 150060BS75000 position it as a potential component in diverse applications across multiple industries. Given its specification and design, the following are conceptual industry uses:

  • Consumer Electronics: The Visible LEDs like this could potentially be used in devices such as smartphones, televisions, and portable electronics where compact, efficient lighting is crucial.
  • Industrial Automation: This LED might be well-suited for status indicators on control panels and machinery, benefiting from its clarity and brightness to convey information clearly even in bright conditions.
  • Automotive: Though specific automotive standards compliance info isn’t cited, if applicable, it could possibly find use in dashboard lighting or as indicator lights within vehicles where long lifespan and reliability are necessary.
  • Telecommunications: Used in networking equipment for indication purposes where its wide viewing angle and bright output can contribute to enhanced visibility and operational status indications.
  • Electronic Manufacturing: This LED might be utilized in test equipment and machinery for monitoring purposes, where clear visual feedback is essential.

It’s important to note that these potential industry applications for 150060BS75000 are conceptual and require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is a prominent provider in the field of electronic components, specializing significantly in optoelectronics and, more specifically, in Visible LEDs. The company is known for producing high-quality LEDs that exhibit strong luminous efficacy, durability, and compliance with current environmental standards. Their product range, including LEDs like 150060BS75000, demonstrates a commitment to providing components that meet rigorous industrial requirements while also prioritizing sustainability.

Where to Find 150060BS75000 by Wurth Elektronik

The 150060BS75000 is listed at several distributors including Chip 1 Exchange, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark, although availability might vary. For the most accurate and up-to-date information regarding stock levels and pricing, it’s recommended to check directly on findchips.com. On the site, you can also explore alternative Visible LEDs that might be offered by Wurth Elektronik or other manufacturers, enabling comprehensive comparison and selection.

Compare pricing for 150060BS75000 and other Visible LEDs / Optoelectronics at findchips.com