150080GS75000 by Wurth Elektronik

Overview of 150080GS75000 by Wurth Elektronik

The 150080GS75000 by Wurth Elektronik is a single color LED that emits a green light with a peak wavelength of 520 nm. With its surface mount design anchored in an 0805 [2012 Metric] package, it offers a compact solution for a variety of applications. The LED operates with a forward voltage of 3.2V and a forward current of 30 mA. Its luminous intensity is rated at 450 mcd, paired with a wide viewing angle of 140 degrees, making it suitable for broad illumination tasks or indicators. The LED’s lens type is water clear, contributing to its crisp, clear output, essential for applications requiring high visibility. Notably, this product is RoHS compliant, adhering to environmental and safety standards by avoiding hazardous substances in its construction.

Industry Applications for 150080GS75000

The diverse characteristics of the 150080GS75000 LED make it potentially suited for a range of industry applications. Its robust operating temperature range of -40 °C to 85 °C and the high intensity of its green light could be particularly advantageous in the following sectors:

  • Consumer Electronics: These LEDs could potentially be utilized in home appliances and personal devices as status indicators, given their high visibility and compact form factor.
  • Industrial Automation: In automated systems and production lines, clear and robust signaling is crucial. The high luminous intensity and wide viewing angle of this LED might be employed for such purposes to indicate machine statuses or alert warnings.
  • Transportation and Logistics: With their strong and clear output, these LEDs could theoretically serve as part of lighting systems in vehicles or logistics hubs, improving visibility and safety.

It is important to note that the usage of the 150080GS75000 in the suggested industries is purely conceptual and requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Wurth Elektronik

Wurth Elektronik is a key player in the electronic components industry, particularly known for its broad range of optoelectronic products, including Visible LEDs. The company’s dedication to quality and innovation is evident in their extensive product lineup that caters to an array of applications across different sectors. The 150080GS75000 is just one example of Wurth Elektronik’s commitment to providing versatile and reliable components, leveraging years of expertise in LED technology to deliver products that meet rigorous industrial requirements.

Where to Find 150080GS75000 by Wurth Elektronik

The best starting point for researching and purchasing the 150080GS75000 LED is through our website, findchips.com. Here, you can also explore other Visible LEDs that might meet your needs, whether offered by Wurth Elektronik or other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. It is important to check current stock levels and pricing on findchips.com as distributor availability can fluctuate.

Compare pricing for 150080GS75000 and other Visible LEDs / Optoelectronics at findchips.com