Overview of 1510980005 by Molex
The 1510980005 is a Milli-Grid plug housing designed for 5 positions with a 2.00 mm pitch. This component is constructed from PBT (Polybutylene Terephthalate) material and is offered in a black color. It belongs to the subcategory of Headers and Edge Type Connectors within the broader category of Connectors. The product is available in bulk packaging and is suitable for various electronic applications. According to the available data, the part is currently classified as active. It also complies with several environmental regulations, including Pb free and RoHS compliance which may be an important consideration for certain industries focused on sustainability and environmental impact.
As of the current writing, the factory lead time for this part is approximately 27 weeks. This information can be crucial for planning in production schedules or supply chain management. The lack of specification regarding the contact finish and contact material could suggest broad applicability, although it may require further investigation to determine compatibility with specific applications. Understanding these attributes will help engineers and procurement teams make informed decisions about whether this connector aligns with their needs.
Industry Applications for 1510980005
The 1510980005 could potentially serve multiple industries due to its connector type and specifications. Here are some possible applications:
- Energy and Power Systems: Connectors of this type might be used in applications such as power distribution systems or renewable energy setups, where robust and reliable connections are paramount. The 5-position configuration could facilitate connection across multiple circuits, enabling the management of power flow effectively.
- Renewable Energy: In the realm of solar power installations or wind energy systems, the 1510980005 may be utilized to create connections within inverters or control systems. The characteristics of the part might support a well-formed electrical connection, necessary for efficient energy conversion and management.
- Automotive: If compliant with industry standards such as AEC-Q100 or AEC-Q101, this connector could potentially be employed in automotive electronics applications. It might connect sensor systems, power management units, or electronic control units, where reliability and durability are critical.
- Consumer Electronics: This connector could also serve applications in various consumer electronic devices. For instance, it may be employed in connecting components within devices, providing necessary electrical interfaces that impact device performance and functionality.
Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform further analysis and verification to ensure that the 1510980005 appropriately meets industry standards and specific application requirements.
About Molex
Molex LLC is a global manufacturer of electronic connectors, specializing in a wide array of interconnect solutions. The company has a significant footprint in the connector market, particularly in the domain of Headers and Edge Type Connectors. The 1510980005 serves as an example of Molex’s commitment to designing high-quality and dependable connections for a variety of electronic applications. They offer numerous similar components that cover a range of specifications and configurations, allowing for flexibility in design and integration in electronic systems. By maintaining compliance with international regulations and industry standards, Molex addresses the diverse needs of engineers and procurement specialists in various sectors.
Research Price and Stock for 1510980005 by Molex on Findchips.com
For those interested in acquiring the 1510980005, it is advisable to research current stock levels and pricing dynamics on Findchips.com. This platform serves as a valuable resource that aggregates information from various distributors about the availability of electronic parts. Historically, this part has been available from distributors including Avnet Abacus, Sager, Avnet Americas, and DigiKey. However, stock levels may vary, thus it is essential to consult Findchips for the most accurate and timely information.