1511857 by Phoenix Contact

Overview of 1511857 by Phoenix Contact

The 1511857 is a circular connector designed specifically for sensor and actuator applications. This male connector features eight contacts and utilizes a screw terminal system for reliable connectivity. The part is compliant with RoHS standards, ensuring it meets regulations regarding hazardous substances. Its design incorporates a shielded feature, which may contribute to reducing electromagnetic interference, thereby enhancing signal integrity during operation.

Manufactured by Phoenix Contact, this connector is built with a zinc alloy shell, providing a robust and durable structure suitable for various environmental conditions. The termination type is screw, which could facilitate a straightforward installation process, particularly in situations where soldering may not be desirable. Notably, the contact finish for this part is gold, which can provide enhanced corrosion resistance and improved electrical conductivity, potentially leading to a more reliable connection over time.

The overall package description emphasizes its compliance with RoHS, demonstrating the manufacturer’s commitment to environmentally sustainable practices. As of the time of writing, the part is classified under the “Active” lifecycle code, indicating that it continues to be produced and is readily available for purchase.

Industry Applications for 1511857

The 1511857 connector could find potential applications across various industries due to its versatile design and robust construction. Below are some industry applications where this part might be utilized:

  • Industrial Automation: The connector might be used in manufacturing equipment or robotic systems. Its screw termination could allow for secure connections in environments prone to vibration. Other parts that could potentially integrate with this connector include sensors and actuators that monitor and control industrial processes.
  • Transportation and Logistics: In the transportation sector, this connector might be used in telemetry devices or vehicle control systems. The shielded feature may help maintain signal integrity in environments with high electromagnetic interference, which could be beneficial in automotive or heavy-duty applications.
  • Internet of Things (IoT): Within IoT applications, the 1511857 connector may serve in smart sensors or actuators that collect and transmit data. The gold contact finish may contribute to a reliable connection that persists over time, especially in devices that require frequent data transmission.
  • Consumer Electronics: In consumer electronics, this connector might be utilized within connected home devices, such as smart appliances or home automation systems. The compact design and reliable screw terminal could make it suitable for space-constrained applications.
  • Robotics and Drones: The connector could potentially play a role in robotic systems or drones, where it may connect essential components such as motors and sensors. The strength of the zinc alloy shell could provide durability in harsh operational environments.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Phoenix Contact

Founded in 1923, Phoenix Contact is a global manufacturer renowned for its innovative solutions in the field of electrical engineering, particularly in the realm of connectors. In the subcategory of Other Circular Connectors, Phoenix Contact has developed a range of products designed for various applications, including automation technology, process technology, and control technology. The 1511857 is one of their notable components, specifically tailored for sensor and actuator connections, thanks to its practical features like screw terminals and a robust design.

The company’s portfolio includes various other circular connectors, each designed to meet specific needs in terms of durability, ease of installation, and reliability. Similar parts might include connectors with different contact configurations or variations in termination methods, allowing engineers to choose solutions that best fit their specific requirements.

Where to Find 1511857 by Phoenix Contact

1511857, it is advisable to start researching purchasing options on findchips.com. This platform offers a comprehensive overview of distributors where this part has historically been available. Some of the distributors that may carry this component include:

  • Master Electronics
  • Dynamic Solutions GmbH
  • Sager
  • TME
  • TTI
  • Verical
  • TTE Europe
  • Onlinecomponents.com
  • RS
  • Mouser Electronics
  • DigiKey
  • Farnell

Readers should note that while these distributors have previously offered the 1511857, they should visit findchips.com for current stock levels and pricing information, as availability may fluctuate.

Compare pricing for 1511857 and other Other Circular Connectors / Connectors at findchips.com