Overview of 1532007-5 by TE Connectivity
The 1532007-5, listed with the descriptive part number 094-0105-0014=MCK-C2-B-9P6A7-18.0, is a D-Sub Micro-D Connector with a specific configuration of attributes suited for various applications. This male plug connector features a polyphenylene sulfide insulator in black and utilizes copper alloy contacts with a staggered contact pattern. The contacts are finished with a gold (Au) mating surface which is suitable for reliable conductivity and corrosion resistance.
TE Connectivity manufactures the 1532007-5 with key mechanical attributes such as a body length of 0.775 inches, width of 0.298 inches, and depth of 0.223 inches. The shell is made from aluminum alloy with a cadmium finish providing robust environmental resistance. Connection to the cable is facilitated through a wire termination type, designed to accept wire sizes from 26 American Wire Gauge (AWG). The locking feature and mounting option via holes ranging between 0.087 and 0.098 inches in diameter, ensure secure and stable installation. The part has also been cataloged as compliant with the REACH standard, although it is not RoHS compliant.
As of the current writing, the factory lead time for this part is 24 weeks, which should be taken into consideration for project planning and procurement timelines.
Industry Applications for 1532007-5
The 1532007-5 might be used in a variety of industry applications due to its robust design and reliable electrical performance:
- Computing and Data Storage: The high reliability and secure locking mechanism could make it suitable for applications within servers and storage devices where stable connections are critical.
- Telecommunications: Its aluminum shell and cadmium finish provide enhanced durability and environmental resilience potentially suitable for telecom equipment subjected to harsh operating conditions.
- Aerospace and Defense: The rugged construction and specific materials used allow this connector to potentially be used in aerospace applications, although adherence to specific industry standards and certification must be verified before use in these sectors.
- Industrial Automation: The mechanical durability and resistance to environmental factors might make the 1532007-5 applicable for use in industrial automation technologies, where machinery requires reliable electronic communications under varied conditions.
- Electronic Manufacturing: This connector could also be used in the production equipment used for manufacturing other electronic devices or systems, benefiting from its gold-plated contacts and effective wire connection options.
These potential industry applications are purely illustrative and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They design and manufacture a wide assortment of electronic connectors, including an extensive range of D Type Connectors. Their products often set the standards for industry performance and TE Connectivity consistently innovates to meet the evolving demands of customers across various sectors.
Specifically, in the realm of D Type Connectors, TE Connectivity offers connectors like the 1532007-5, which are known for their durability and reliability, ensuring performance in critical applications and harsh environments.
Where to Find 1532007-5 by TE Connectivity
To find the 1532007-5, it is recommended to use findchips.com. This platform can provide updated information on stock availability and pricing from numerous distributors. It can also assist in comparing this part with other D Type Connectors from TE Connectivity or different manufacturers. Historically, distributors such as Master Electronics, Onlinecomponents.com, Mouser Electronics, and Farnell have stocked this product, but one should check FindChips for the most current availability details.