Overview of 1532188-1 by TE Connectivity
The 1532188-1 is classified as a micro D sub connector, specifically a receptacle type with 15 positions, designed for cable applications. It is manufactured by TE Connectivity, a company known for its extensive portfolio of electronic components, including connectors. This particular connector features solder cup terminations, allowing for secure and reliable soldering to wires or printed circuit boards.
From an engineering perspective, the dimensions of the 1532188-1 are notable as the body breadth measures 0.298 inches, the depth is 0.224 inches, and the length is 0.925 inches. The connector utilizes a female contact gender and has a staggered contact pattern with a pin-socket style that supports efficient connectivity. Additionally, it conforms to a range of specifications including Rohs compliance, indicating it meets environmental standards regarding hazardous substances.
The part operates over a temperature range from -55 °C to +125 °C, catering to various environmental conditions. The insulation resistance is exceptionally high, rated at 5 GΩ, offering robust protection against electrical leakage. With a rated current of 3 A for signals, this connector can handle a variety of applications requiring moderate current levels. The shell is constructed from aluminum alloy and is finished with nickel, providing durability and corrosion resistance. The component is characterized by its panel mount design, although it is not equipped with EMI shielding, which may be a consideration for applications sensitive to electromagnetic interference.
Industry Applications for 1532188-1
The 1532188-1 connector could find applications across a variety of industries. Here are several potential use cases that illustrate its versatility:
- Industrial Automation: The connector might be used in control panels and robotic systems requiring reliable data and power connections. Its robust construction and ability to endure significant temperature ranges make it suitable for environments typical in manufacturing settings.
- Transportation and Logistics: Within this sector, the 1532188-1 could potentially be deployed in electronic control systems in vehicles or transport management systems. The connectors’ reliability and compact size could support both in-vehicle electronics and monitoring systems for logistics management.
- Internet of Things (IoT): As IoT devices proliferate, this connector might be beneficial in smart sensors and connectivity modules. Its solder cup design allows for custom wiring solutions that are often required in bespoke installations associated with IoT technology.
- Consumer Electronics: The 1532188-1 could be utilized in various consumer electronics products such as laptops, industrial controllers, or peripheral devices. Its compact form factor and reliable connection properties are essential in the increasingly compact designs of consumer electronics.
- Healthcare: In medical imaging equipment, this connector might serve as a critical link in devices where reliable signal integrity and operational resilience are paramount. Given that medical devices often operate under strict regulations, the part’s Rohs compliance and robust build could support adherence to industry standards.
It is important to note that these potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, and it plays a significant role in the development of D Type Connectors, including products like the 1532188-1. The company’s commitment to innovation and quality is reflected in their diverse range of connector types that cater to various applications across multiple industries. TE Connectivity is known for producing durable connectors designed to withstand harsh environments while ensuring reliable electrical connections.
Similar parts manufactured by TE Connectivity include various configurations of D Type Connectors, such as those with different pin counts, mounting options, and additional features tailored to specific applications. Their extensive product line allows engineers to select the most appropriate connector based on design requirements, environmental considerations, and application needs.
Research Price and Stock for 1532188-1 by TE Connectivity on Findchips.com
For those interested in acquiring the 1532188-1, it is advisable to research stock levels and pricing on Findchips.com. This platform will provide up-to-date information regarding availability. Additionally, the D Type Connectors category on Findchips can be utilized to explore alternate parts that might also fit your specifications, potentially from TE Connectivity or other manufacturers.
The 1532188-1 has been historically available through several distributors, including Master Electronics, Powell Electronics, TTI, and Avnet Americas. However, it is essential to verify current stock levels and pricing through Findchips to ensure that you have the most accurate and updated information.