Overview of 15326667 by Aptiv PLC
The part under discussion, 15326667 by Aptiv PLC, is primarily designed for use within automotive applications. As a Combination Line Connector with 16 male crimp terminals, this model offers a reliable solution for electrical connections. The receptacle acts as a secure housing for the contacts, and it is lockable to ensure a stable connection which is essential in vibration-prone environments such as vehicles. The connector is built to accommodate 16 positions within a crimp termination style, and the use of nylon as an insulator material and polyamide 6 for the shell points towards significant robustness and resistance to environmental conditions. An operating temperature range of -40°C to 125°C enhances its suitability for outdoor and under-the-hood applications, making it exceptionally versatile in tougher environments.
Industry Applications for 15326667
Given its capabilities and specifications, the 15326667 could potentially find applications across various industries. Though designed with automotive applications in mind, the characteristics of the part such as its durability, temperature range, and 16 contact configuration offer broader possibilities:
- Automotive: Due to its design for automotive use, the 15326667 might potentially be used in connection systems for sensors, actuators, and other electronic control systems within vehicles. The robust nature of the product, allied with its secure locking features and high-temperature resistance, could support its utilization in engine compartments, wherein extreme conditions demand reliable components.
- Transportation and Logistics: Similar to automotive, the transportation sector, which includes heavy trucks, marine vehicles, and even aerospace, could also benefit from such a connector. The part’s ability to operate in a wide range of temperatures and its resistant body material may render it suitable for use in the electrical systems of these vehicles, particularly in communication and signal processing systems which require dependable connections.
- Consumer Electronics: In a more light-duty capacity, this connector could be implicated in consumer electronics that require reliable power connections. For instance, high-powered computing devices or charging systems for electric vehicles might employ such connectors to manage their internal wiring and power supplies.
Note, these are only illustrative industry applications and should be thoroughly analyzed and verified in relation to specific standards and exact requirements by engineering and design teams.
About Aptiv PLC
Aptiv PLC has positioned itself prominently within the landscape of electronic components, especially those targeting the automotive market. Their extensive range of products, particularly within the scope of Combination Line Connectors, showcases their expertise in manufacturing high-quality, durable connectors that align with stringent industry requirements. The 15326667 is one example of Aptiv’s commitment to delivering advanced connectivity solutions that incorporate the use of high-performance materials and innovative design engineering to meet the dynamic demands of the automotive sector and beyond.
Where to Find 15326667 by Aptiv PLC
To locate and purchase the 15326667 connector, or explore similar parts and alternate offerings from Aptiv PLC or other manufacturers, starting your search at Combination Line Connectors on our website is recommended. Historically, distributors such as Master Electronics, Avnet Abacus, TTI, and Mouser Electronics have listed this part, but stock levels and pricing are subject to change. Therefore, checking current availability and pricing through a reliable distributor aggregate like findchips.com ensures that you get the most up-to-date information.