15326935 by Aptiv PLC

Overview of 15326935 by Aptiv PLC

The 15326935 is a combination line connector featuring 10 contact points and designed with a male crimp terminal. As part of the automotive connectors category, specifically the 10P male assembly GT 280, this connector is suitable for applications requiring reliable connectivity in varied electronic environments. The connector’s design incorporates a polyamide 6 insulator, which is known for its durability and resilience, making it an appropriate choice for automotive and other industrial applications where robustness is essential.

Notably, the part is compliant with RoHS regulations, indicating its suitability for environmentally conscious manufacturing processes. The Combination Line Connector also has the unique feature of being compatible with various contact types, including contacts 15304722, 15304723, 15304724, and 15304725, which can be useful for manufacturers looking for flexibility in their designs. The connector does not specify contact material or finish options, and while this may limit specific applications, it emphasizes general-purpose usage.

Industry Applications for 15326935

The 15326935 could find applications in a variety of industries based on the characteristics of combination line connectors. Following are some potential use cases:

  • Automotive: Given the automotive connectors classification, this part might be used in wiring harnesses or control systems, where reliable crimp connections are critical. Its design could support compatibility with other components in vehicle assemblies, potentially aiding in power distribution or signal transmission.
  • Industrial Automation: In environments where automation systems are prevalent, the 15326935 could potentially play a role in connecting sensors or actuators, facilitating communication between various devices in a factory setting. Its general-purpose option lends itself well to multiple setups, possibly enhancing system flexibility.
  • Consumer Electronics: Though not specifically designed for consumer electronics, the connector might find use in electronic devices that require compact and efficient wiring solutions. Its crimp termination method could allow for simple integration into various consumer products, possibly ensuring reliability in portable applications.
  • Robotics and Drones: In robotic systems, particularly those that are compact, the 15326935 might be beneficial for delivering power or signals to moving parts. The compatibility with other contact types could offer potential customization for different robotic applications, improving operational efficiency.
  • Smart Cities: With the ongoing development of smart city technologies, this connector may support various sensor networks or data collection systems, possibly enhancing urban infrastructure connectivity.

These potential industry applications are only conceptual and illustrative. Engineering and design teams will need to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

About Aptiv PLC

Aptiv PLC specializes in advanced automotive technology solutions, particularly in areas related to connectors and electronic components. As a manufacturer of Combination Line Connectors, Aptiv’s portfolio includes a wide range of parts designed to cater to various automotive and industrial needs. The 15326935 connector represents one of their many offerings aimed at ensuring reliable connectivity in environments that demand high standards of performance. Additionally, Aptiv produces similar parts that cater to the unique requirements of automotive applications, aligning with industry standards and facilitating innovation.

Where to Find 15326935 by Aptiv PLC

15326935 are encouraged to research options available on findchips.com. This resource can provide current stock levels and pricing. Notable distributors where this part has historically been available include TTI, TTI Europe, and Mouser Electronics. However, as inventory changes frequently, checking these distributors’ listings on findchips will offer the most accurate information.

Compare pricing for 15326935 and other Combination Line Connectors / Connectors at findchips.com