Overview of 1534811-1 by TE Connectivity
The HD20 Cover Kit37Pos with Cable Clamps from TE Connectivity provides a robust shielding solution for electrical connectors. This particular model, the CONN Backshell 37Pos 45Deg SHLD, is specifically designed to fit 37-position connectors and features a 45-degree angled backshell with shielding. Built from sturdy material, ideally steel, this part ensures mechanical protection and electromagnetic compatibility by reducing electromagnetic interference.
This part is an essential component in the Assembly Items subcategory of Connector Support, specializing in providing added structural integrity and enhancement to various connector assemblies. TE Connectivity, renowned for their precision and quality in manufacturing, produces this part which is currently active in the market and compliant with both RoHS and REACH standards. The part is shielded, suggesting its use in applications where signal integrity and protection against external electromagnetic influences are crucial.
Industry Applications for 1534811-1
The versatile design and robust features of the 1534811-1 suggest its potential utility in various highly specialized fields. However, these suggested applications are conceptual and require further analysis and verification by professionals before being deemed suitable:
- Telecommunications: In environments where maintaining signal integrity is crucial, the shielding properties of the 1534811-1 could potentially make it suitable for telecom racks and enclosures.
- Computing and Data Storage: This component might be used in the development of servers and storage devices where electromagnetic interference can affect performance and data integrity.
- Industrial Automation: Automated manufacturing equipment, which requires robust electronic components that can withstand harsh environments, may potentially incorporate this rugged backshell.
- Aerospace and Defense: Although there is no specific mention of military or aerospace standard conformity (MIL, etc.), the steel construction and shielding capabilities could theoretically align with the robust requirements of some aerospace applications, pending specific checks against industry standards.
- Consumer Electronics: High-performance consumer electronics that require enhanced connectivity solutions may consider using such backshells to ensure device longevity and performance.
It is important for design teams to scrutinize these potential applications in regards to their specific standards and safety requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their broad range of products and emphasis on high-tech environments. Their expertise in the design and manufacturing of electronic components extends particularly into Assembly Items of Connector Support, where 1534811-1 is a prime example. TE Connectivity products are frequently utilized in challenging and demanding applications, with a commitment to reliability and excellence. This includes developing parts similar to the 1534811-1, ensuring a comprehensive portfolio that addresses various industrial needs.
Where to Find 1534811-1 by TE Connectivity
To purchase the 1534811-1 or explore similar Assembly Items, it is recommended to browse on findchips.com, where real-time pricing and availability from multiple distributors can be assessed. Historically, suppliers such as Mouser Electronics, DigiKey, and Heilind Electronics have stocked this part, but availability may vary. For the most accurate and up-to-date information, a visit to findchips.com will provide access to current stocks from distributors.