Overview of 1546349-2 by TE Connectivity
The 1546349-2 is a right-angle cable clamp kit, size 17, designed for use with AMP Circular Plastic Connectors (CPC). Made from thermoplastic and detailed with strain relief material of nylon (polyamide), this product ensures robust mechanical cable retention and protection against unwanted bending and wear, which is pivotal in maintaining the integrity of the connection. The clamp supports a cable diameter of up to 11.51mm and belongs to the CPC series, which is known for its reliability in connector applications. Additionally, the product is RoHS compliant and suitable for applications mindful of environmental standards due to its lead-free and REACH-compliant design. With a part life cycle status of “Active”, 1546349-2 is continually supported by TE Connectivity, which means ongoing availability and support are likely.
Industry Applications for 1546349-2
The design and features of the right-angle cable clamp kit allow it to be potentially useful in various industry applications. The following are conceptual use cases which should be further evaluated by engineers to ensure compatibility and adherence to specific requirements:
- Telecommunications: The 1546349-2 could potentially be used in telecom tower installations, where stable and reliable cable connectors are crucial for signal integrity. Its RoHS compliance and robust material choice make it suitable for outdoor environments.
- Industrial Automation: In automated manufacturing plants, reliable cable connections are essential. This kit could potentially prevent cable pull-outs or damages in machinery, where vibration and movement are common.
- Consumer Electronics: The cable clamp might be used in the manufacturing of consumer electronic devices that require circular plastic connectors, such as audio-visual equipment, offering reliable strain relief and physical protection for cables.
- Computing and Data Storage: Data centers, requiring organized and reliable cable management solutions to ensure stability and performance, might also find utility with the 1546349-2, supporting large cable groups securely.
Note: These potential industry applications are only illustrative and call for detailed analysis and verification by design and engineering teams to meet specific application demands and industry standards.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectivity, specifically excelling in various Assembly Items segments, including Connector Support. They manufacture a wide range of connector accessories, such as the 1546349-2, which is part of their ongoing efforts to provide innovative and reliable solutions across industries. TE Connectivity products often align with industry needs for performance and sustainability, which is reflected in their extensive product ranges and the adoption of industry standards like RoHS in products like 1546349-2. Their footprint in the electronics industry, coupled with consistent adherence to quality and environmental standards, make them a trusted name in connector technology.
Where to Find 1546349-2 by TE Connectivity
For those interested in sourcing the 1546349-2 cable clamp, it is advisable to check out its availability on findchips.com. Here, potential buyers will find real-time stock levels, pricing information, and a list of reliable distributors. Historically, this part has been available from distributors including Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, among others. Given the dynamic nature of electronic component sales, ensuring current availability and pricing via findchips.com is essential. Additionally, you can explore alternate Assembly Items offered by TE Connectivity or other manufacturers on the same site.