1546670-8 by TE Connectivity

Overview of 1546670-8 by TE Connectivity

The 1546670-8 part is a barrier terminal block designed for versatile electrical connections in various applications. Manufactured by TE Connectivity, this component features an 8-position configuration and supports wire sizes ranging from 22 AWG to 14 AWG. Each barrier block is designed to facilitate effective wiring solutions with a standard pitch spacing of 11.1 mm, accommodating multiple wire connections while maintaining system integrity.

Some key specifications of the 1546670-8 include:

  • Number of Rows: 2
  • Rated Current: 25 A
  • Rated Voltage: 300 V
  • Safety Approval: UL
  • Material Compliance: ROHS compliant with UL94V-0 thermoplastic features

The design includes a screw fastening method, which ensures a secure connection for various types of wire installations. The mounting type is specified for panel installation, illustrating its intended use in enclosed systems where space management is crucial. As of this writing, the factory lead time for the part is documented as approximately 23 weeks and 5 days, a time frame worth considering during project planning.

Industry Applications for 1546670-8

The 1546670-8 part could be suitable for a variety of industries due to its robust design and specifications. Here are some potential use cases:

  • Industrial Automation: The reliable screw fastening mechanism and rated current of 25 A make this terminal block potentially suitable for connecting sensors and actuators in industrial control panels, enhancing system functionality.
  • Transportation and Logistics: Terminal blocks like the 1546670-8 might be utilized in vehicle wiring harnesses, cargo tracking systems, or automated guided vehicles (AGVs) due to their ability to handle different wire gauges and maintain safety standards, potentially contributing to the efficiency of transport systems.
  • Consumer Electronics: In various consumer electronic devices that require multi-wire connections, the 1546670-8 could be an optimal choice for wiring connections within power supply units, ensuring safety and compliance with regulations.
  • Telecommunications: The terminal block could find application in telecommunication equipment where reliable connections are crucial, possibly serving in network routers or switches.
  • Smart Cities: Systems involved in smart city infrastructures, such as street lighting or traffic management systems, might use terminal blocks to facilitate reliable wiring connections in outdoor settings, benefiting from the part’s durability and compliance standards.

While these industry applications describe conceptual uses for the 1546670-8, engineering and design teams need to analyze them consistently to ensure adherence to specific industry standards and requirements. Similar terminals and terminal blocks may also enter into consideration depending on application needs.

About TE Connectivity

TE Connectivity is a recognized leader in connectivity and sensor solutions, designing and manufacturing a broad range of electronic components, including terminals and terminal blocks. The company aims to provide innovative connectivity solutions that facilitate efficient electrical connections across different applications.

TE Connectivity’s portfolio includes options such as the 1546670-8 as well as similar barrier terminal blocks. Their components are meticulously engineered to fulfill industry standards, enhancing reliability in various electronic applications. The company’s commitment to quality ensures that parts like the 1546670-8 consistently meet or exceed the requirements set forth in relevant industry regulations.

Where to Find 1546670-8 by TE Connectivity

When considering the purchase of the 1546670-8 terminal block, it is advisable to research availability on findchips.com, where you can access current stock levels and pricing. Distributors that have historically offered this part include:

  • Master Electronics
  • Avnet Abacus
  • DigiKey
  • Newark

Keep in mind that availability can vary, so checking findchips for real-time data is recommended. You may also explore the link to find alternate parts under the terminals and terminal blocks category that might meet your specific requirements from TE Connectivity or other manufacturers.

Compare pricing for 1546670-8 and other Terminals and Terminal Blocks at findchips.com