Overview of 154719-1 by TE Connectivity
The 154719-1 by TE Connectivity is an insulation sleeve/housing designed for single-position usage, crafted from PA6.6 (Polyamide 66) nylon in a natural color. It is categorized within the realm of Combination Line Connectors, indicating its versatility and adaptability for diverse connectivity scenarios. This part is specifically engineered to work with AMP positive lock receptacle contacts, enhancing secure connections in an array of electrical configurations.
Efficiency and reliability underscore the 154719-1’s design, with notable features including compatibility with several contacts—154718-3, 154718-4, 154717-3, 790319-2, and 790319-3—underscoring its adaptability. It boasts a robust operating temperature range from -40°C to 105°C, suited to withstand demanding environments. Furthermore, it comes ROHS compliant and Reach compliant, ensuring it meets stringent regulatory standards for environmental and health safety.
With a body length of 0.96 inch and molded from glass-filled Polyamide66, the product showcases excellent mechanical and thermal properties. It is an empty shell type, allowing for custom configuration and is designed for crimp termination, offering flexibility in assembly and installation. Its design does not support EMI shielding, signifying its use in applications where signal interference is not a concern. Also, its polarized nature improves its ease of installation, minimizing the risk of incorrect connections.
Industry Applications for 154719-1
The field of industry applications for the 154719-1 spans across various sectors. While specific applications must be carefully reviewed by engineering teams for standards and requirements, here are conceptual illustrations of where it might fit:
- Consumer Electronics: In devices requiring secure, low-voltage connections such as audio/visual equipment, the 154719-1 could potentially provide reliable connectivity for internal wiring that requires single-contact connections.
- Industrial Control Systems: For systems that rely on modular components with easily serviceable connections, such as sensors and actuators, this part might serve as a compact and reliable connection housing, especially in environments with fluctuating temperatures.
- Telecommunications: In networking equipment where dense packing and reliable connections are paramount, the 154719-1 could be used for inter-module communication links, assuming the signal integrity requirements are compatible with the lack of EMI shielding.
- Lighting Solutions: For LED modules or lighting systems, the compact, high-temperature resistant nature of the 154719-1 could facilitate connections in confined spaces or near heat sources.
Note that these potential industry applications are conceptual and must be validated by professional engineering and design teams to ensure compliance with industry standards and specific application needs.(Symbol>
About TE Connectivity
TE Connectivity is a global leader in the manufacture of electronic connectors, including a comprehensive range of Comb0ination Line Connectors. The company’s emphasis on innovation, reliability, and sustainability has positioned it as a trusted supplier across various industries. TE Connectivity designs its products, including the 154719-1, with the objective of facilitating seamless, efficient connections across a multitude of applications. Known for their engineering expertise and extensive product portfolio, TE Connectivity provides solutions that cater to a wide array of connectivity needs, covering everything from automotive to aerospace, consumer electronics, and beyond. Their products are designed to withstand the rigors of harsh environments, providing dependable performance in critical applications.
Where to Find 154719-1 by TE Connectivity
To procure the 154719-1, exploring options on findchips.com is highly recommended. This platform not only offers the chance to view the current stock levels and pricing from various distributors but also provides a comparison across them. Historically, the 154719-1 has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Avnet Abacus among others. However, stock levels and availability are subject to change, thereby using findchips.com ensures you receive the most up-to-date information.
Besides the 154719-1, the findchips.com platform allows you to explore other Combination Line Connectors that might be offered by TE Connectivity or other manufacturers, potentially providing alternate solutions as per the application requirements.