Overview of 155124M173200 by Wurth Elektronik
The 155124M173200 is a triple color surface mount LED manufactured by Wurth Elektronik. This component is engineered to emit red, green, and blue light, with luminous intensities of 450 mcd for red, 850 mcd for green, and 140 mcd for blue. It is designed with a common anode configuration, which simplifies the circuit design for applications requiring RGB lighting. The forward current for each color is rated at 20 mA, making it efficient for a variety of applications.
The part features a water-clear lens type that enhances light transmission, and its rectangular shape allows for effective space utilization in designs. The viewing angle is 120 degrees, providing a broad dispersion of light, beneficial in applications that require even lighting across a wide area. Operating temperature ranges for the device are between -40 °C and 85 °C, offering flexibility across various environments. The component is also RoHS compliant, ensuring that it aligns with environmental standards.
Industry Applications for 155124M173200
The 155124M173200 could find utility across several industries due to its versatile design and lighting characteristics. Here are a few potential applications:
- Consumer Electronics: The LED might be integrated into electronic displays or lighting indicators on devices such as televisions or gaming consoles, where RGB functionality can improve user interface and enhance aesthetic appeal.
- Audio and Video Systems: In this context, the LED could be used to provide visual feedback in audio equipment, potentially indicating power status or signal processing. The luminous intensity can be tailored to deliver clear visibility without overpowering other interface elements.
- Entertainment and Gaming: Toys and gaming devices might incorporate this LED to create immersive lighting effects. The varied colors can enhance the user experience through dynamic light displays tailored to gameplay scenarios.
- Automotive: If used in automotive applications, such as interior lighting or dashboard indicators, compliance with automotive standards would need to be confirmed. This LED’s compact design and color variety could provide useful visual cues in vehicles.
It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a global manufacturer known for its diverse range of electronic components, including Visible LEDs and other optoelectronics. The company has built a reputation for providing reliable parts that meet rigorous quality and performance standards. The 155124M173200 is one of several LEDs produced by Wurth that cater to the growing market for RGB lighting solutions.
Wurth Elektronik’s commitment to innovation is reflected in their continuous development of new and improved components, ensuring that they meet the evolving needs of various industries. Their expertise in the optoelectronics domain, particularly in the manufacture of LEDs, allows them to offer products that combine functionality with efficiency, as demonstrated by the 155124M173200.
Research Price and Stock for 155124M173200 by Wurth Elektronik on Findchips.com
For those interested in acquiring the 155124M173200, it is advisable to check for stock and pricing at Findchips.com. This platform provides a comprehensive overview of availability across various distributors. The part has been historically available through distributors such as:
- Win Source Electronics
- Quest Components
- Mouser Electronics
- DigiKey
- Newark
However, it is essential to verify current stock levels and pricing directly on Findchips, as availability may change frequently.