Overview of 155226-6302-RB by 3M Interconnect
The 155226-6302-RB from 3M Interconnect is a board connector, equipped with 26 contacts, configured in a single row, featuring a male, straight orientation, with a pitch of 0.079 inches. The connector type is specified as surface mount terminal and designed with latch and eject mechanisms, crafted with a black insulator. It is identifiable under the receptacle category and meets RoHS compliance standards. This product is part of the 1552 series and is distinguished by its robust design specifically for wire-to-board interconnect solutions.
This connector is known for its straight mounting style solidified by its glass-filled polyester and liquid crystal polymer insulator material, providing enhanced durability and thermal stability. The 155226-6302-RB operates under a temperature range of -55 °C to 105 °C and supports a rated current of 4.75 A for signal connections. Its terminals are treated with matte tin over a nickel barrier which aids in better solderability and resistance against environmental factors. A noteworthy feature of this model is its dual mounting options, which include latch & eject and locking mechanisms, ensuring strong fixation and reliability in harsh environments.
Industry Applications for 155226-6302-RB
- Industrial Automation: In the arena of automation, connectivity and robust components are pivotal. The 155226-6302-RB could potentially be utilized in the manufacturing of automation control boards, facilitating connections between various sensors and actuators. The durability specified by its operating temperature range and high insulation resistance makes it a contender for these applications.
- Renewable Energy: In systems such as solar inverters or wind turbine controls, reliable electrical connections are crucial due to the dynamic environmental conditions. This connector, with its latch and eject mechanisms, could potentially offer a reliable solution for connecting control boards that manage power and operational efficiencies in such installations.
- Robotics and Drones: Given its mechanical robustness and compact form factor (0.079 inch pitch), this connector might serve well in robotics and drone electronics, where space and dependable connectivity are at a premium. The mechanical strength and the operational temperature range are suited to the demands of mobile and outdoor applications often encountered in this sector.
Please note, these potential industry applications of the 155226-6302-RB are conceptual and need to be verified for compliance with industry standards and specific use case requirements by engineering teams.
About 3M Interconnect
3M Interconnect is a division of 3M, a global innovation company that leverages its technology platforms across a wide range of sectors. In the connectors industry, 3M Interconnect specializes in developing and manufacturing an array of connector solutions, particularly excelling in the design of Headers and Edge Type Connectors. They produce a variety of connectors like the 155226-6302-RB, which are crafted to meet diverse industrial requirements ensuring resilience, reliability, and performance. Their connectors are widely recognized for their quality components and innovative designs that accommodate a broad range of interconnecting needs across various electronics disciplines.
Where to Find 155226-6302-RB by 3M Interconnect
Procuring the 155226-6302-RB can be efficiently managed through Findchips.com at this link. For those seeking alternatives within the same family, the Headers and Edge Type Connectors page can be explored for numerous other options from 3M Interconnect or different manufacturers. Historically, this part has been available through distributors such as TTI, Heilind Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain up-to-date pricing and stock information, it’s recommended to refer directly to Findchips.com.